DHR Series Compact Current Sensors

LEM compact and versatile current sensors are designed for high AC and DC currents

Image of LEM's DHR Series Compact Current SensorsThe LEM DHR series compact current sensors are engineered for the measurement of DC, AC, and pulse currents, featuring a nominal value range of 100 A true RMS to 1,000 A true RMS with signal conditioning. The range of DHR current sensors includes various output types such as 4 mA to 20 mA, 0 V to 5 V, or 0 V to 10 V. The DHR C5 and DHR C10 offer output ranges of 0 V to 5 V and 0 V to 10 V. The DHR C420 provides a current output range of 4 mA to 20 mA. The DHR current transducers are designed to cover a broad bandwidth range of DC 20 Hz to 6,000 Hz. Leveraging Hall effect sensor technology, the DHR sensors ensure dependable and precise current measurements for applications related to smart grids and automation.

Features
  • VFD and SCR waveforms current measurement
  • True RMS output
  • Panel mounting
  • Eliminates insertion loss
  • Large aperture for a cable up to 32 mm
  • Insulating plastic case is recognized according to UL 94-V0
  • High insulation between the primary circuit and secondary circuit
Applications
  • VFD- and SCR-controlled loads
  • Switching power supplies and electronic ballasts
  • Smart grids
  • Automation

DHR Series Compact Current Sensors

תמונהמק"ט יצרןתיאורסוג חיישןזרם - חישהכמות זמינהמחירהצגת הפרטים
CURRENT SENSOR HE/OL 100ADHR 100 C10CURRENT SENSOR HE/OL 100Aאפקט הול, חוג פתוח100Aמיידית - 76$643.95הצגת הפרטים
CURRENT SENSOR HE/OL 200ADHR 200 C420CURRENT SENSOR HE/OL 200Aאפקט הול, חוג פתוח200Aמיידית - 122$693.25הצגת הפרטים
CURRENT SENSOR HE/OL 100ADHR 100 C5CURRENT SENSOR HE/OL 100Aאפקט הול, חוג פתוח100Aמיידית - 7$827.79הצגת הפרטים
CURRENT SENSOR HE/OL 100ADHR 100 C420CURRENT SENSOR HE/OL 100Aאפקט הול, חוג פתוח100Aמיידית - 24$658.70הצגת הפרטים
CURRENT SENSOR HE/OL 500ADHR 500 C420CURRENT SENSOR HE/OL 500Aאפקט הול, חוג פתוח500Aמיידית - 27$759.24הצגת הפרטים
CURRENT SENSOR HE/OL 500ADHR 500 C10CURRENT SENSOR HE/OL 500Aאפקט הול, חוג פתוח500Aמיידית - 11$726.84הצגת הפרטים
CURRENT SENSOR HE/OL 300ADHR 300 C420CURRENT SENSOR HE/OL 300Aאפקט הול, חוג פתוח300Aמיידית - 53$745.52הצגת הפרטים
CURRENT SENSOR HE/OL 1000ADHR 1000 C420CURRENT SENSOR HE/OL 1000Aאפקט הול, חוג פתוח1000Aמיידית - 56$1,098.21הצגת הפרטים
CURRENT SENSOR HE/OL 1000ADHR 1000 C10CURRENT SENSOR HE/OL 1000Aאפקט הול, חוג פתוח1000Aמיידית - 0$831.38הצגת הפרטים
CURRENT SENSOR HE/OL 200ADHR 200 C5CURRENT SENSOR HE/OL 200Aאפקט הול, חוג פתוח200Aמיידית - 7$876.61הצגת הפרטים
CURRENT SENSOR HE/OL 200ADHR 200 C10CURRENT SENSOR HE/OL 200Aאפקט הול, חוג פתוח200Aמיידית - 0$658.70הצגת הפרטים
CURRENT SENSOR HE/OL 1000ADHR 1000 C5CURRENT SENSOR HE/OL 1000Aאפקט הול, חוג פתוח1000Aמיידית - 6$1,046.25הצגת הפרטים
CURRENT SENSOR HE/OL 300ADHR 300 C5CURRENT SENSOR HE/OL 300Aאפקט הול, חוג פתוח300Aמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR TRANSDUCER 600ADHR 600 C10CURRENT SENSOR TRANSDUCER 600Aמתמר זרם600Aמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR HE/OL 600MADHR 600 C420CURRENT SENSOR HE/OL 600MAאפקט הול, חוג פתוח600mAמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR TRANSDUCER 400ADHR 400 C10CURRENT SENSOR TRANSDUCER 400Aמתמר זרם400Aמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR HE/OL 600MADHR 600 C5CURRENT SENSOR HE/OL 600MAאפקט הול, חוג פתוח600mAמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR HE/OL 300ADHR 300 C10CURRENT SENSOR HE/OL 300Aאפקט הול, חוג פתוח300Aמיידית - 0$642.26הצגת הפרטים
CURRENT SENSOR HE/OL 500ADHR 500 C5CURRENT SENSOR HE/OL 500Aאפקט הול, חוג פתוח500Aמיידית - 0$857.76הצגת הפרטים
2024-08-14 תאריך הפרסום