GO-SME Demonstration Boards

LEM demonstration boards offer cost-effective and accurate integrated current sensing in a SOIC-8 package

Image of LEM GO-SME Demonstration BoardsThe GO-SME from LEM is a current sensor line developed to offer a cost-effective, compact solution for both industrial and automotive current measurement needs. Built on many years of ASIC design experience, the GO-SME delivers reliable AC and DC current sensing in a variety of applications including small drives, e-bikes, inverters, DC/DC converters, white goods, and onboard chargers. Its standard packaging and small footprint make it an ideal choice for space-constrained designs where performance and affordability are key.

The GO-SME integrates advanced current transducer technology to further enhance measurement accuracy and environmental resilience. Using a different sensing technique, it effectively cancels out external magnetic interference, ensuring stable performance even in noisy environments. With low primary conductor resistance (0.9 mΩ typical), the GO-SME minimizes power losses and supports continuous current measurement from 20 A to 50 A. Integrated stress and temperature compensation algorithms allow for high accuracy across a wide temperature range, while its built-in galvanic insulation reduces system complexity, space, and cost.

Features
  • Open-loop multi-range current sensor: 50 A
  • Low electrical resistance: 0.9 mΩ
  • Dual supply voltage: 5 V or 3.3 V
  • Low power consumption
  • High bandwidth: 300 kHz
 
  • No magnetic hysteresis
  • Galvanic separation between primary and secondary with 4 mm of dCI and dCp
  • Insulated test voltage: 2,400 VRMS
  • Small footprint with standard surface mount PCB mounting
  • AEC-Q-100 Grade 1
Applications
  • Small drives
  • HVAC inverters
  • Appliances
 
  • Solar inverters
  • E-bikes
  • Automotive and industry qualified
2025-06-26 תאריך הפרסום