HAIS Series Industrial Current Sensors

The LEM HAIS series offers compact Hall effect current sensors that deliver accurate measurements for industrial applications

Image of LEM HAIS Series Industrial Current SensorsThe LEM HAIS series offers precise measurement of DC, AC, and pulse currents from 50 ARMS to 400 ARMS, while ensuring galvanic isolation for enhanced safety and performance. Designed with a compact footprint for PCB mounting, the series includes five models that either feature an aperture for the primary conductor or integrate it directly, depending on the amperage requirements.

Operating reliably across a wide temperature range of -40°C to +85°C, HAIS sensors run on a single +5 V supply with reference access. Compared to standard HAIS-P parts, the HAIS-TP versions incorporate a solderable primary busbar for streamlined PCB integration. Leveraging open-loop Hall effect technology, these sensors deliver voltage output with fixed offset and gain, making them a dependable solution for accurate current measurement in demanding industrial applications.

Features
  • Hall effect measuring principle
  • Galvanic separation between primary and secondary circuit
  • Insulation test voltage 2500 V
  • Low power consumption
  • Single power supply +5 V
  • Fixed offset and sensitivity
  • Insulating plastic case recognized according to UL 94 V-0
  • Small size and space saving
  • Only one design for wide current ratings range
  • High immunity to external interference
  • UREF IN/OUT
Applications
  • AC variable speed and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)
  • Power supplies for welding applications

HAIS Series Industrial Current Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CURRENT SENSOR HE/OL 50AHAIS 50-PCURRENT SENSOR HE/OL 50Aמיידית - 986$77.20הצגת הפרטים
CURRENT SENSOR HE/OL 200AHAIS 200-PCURRENT SENSOR HE/OL 200Aמיידית - 368$77.20הצגת הפרטים
CURRENT SENSOR HE/OL 100AHAIS 100-PCURRENT SENSOR HE/OL 100Aמיידית - 0$78.68הצגת הפרטים
CURRENT SENSOR HE/OL 100AHAIS 100-TPCURRENT SENSOR HE/OL 100Aמיידית - 22$79.73הצגת הפרטים
CURRENT SENSOR HE/OL 50AHAIS 50-TPCURRENT SENSOR HE/OL 50Aמיידית - 313$79.73הצגת הפרטים
CURRENT SENSOR HE/OL 400AHAIS 400-PCURRENT SENSOR HE/OL 400Aמיידית - 94$77.20הצגת הפרטים
CURRENT SENSOR HE/OL 150AHAIS 150-PCURRENT SENSOR HE/OL 150Aמיידית - 103$77.20הצגת הפרטים
SENSORSHAIS 150-P/SP2SENSORSמיידית - 0$58.08הצגת הפרטים
CURRENT SENSOR HE 150AHAIS 150-TPCURRENT SENSOR HE 150Aמיידית - 0$61.54הצגת הפרטים
SENSORSHAIS 200-P/SP2SENSORSמיידית - 0$62.48הצגת הפרטים
SENSORSHAIS 300-P/SP2SENSORSמיידית - 0$64.36הצגת הפרטים
SENSORSHAIS 100-P/SP2SENSORSמיידית - 0$64.36הצגת הפרטים
SENSORSHAIS 400-P/SP2SENSORSמיידית - 0$65.09הצגת הפרטים
SENSORSHAIS 100-TP/SP2SENSORSמיידית - 0$67.20הצגת הפרטים
SENSORSHAIS 150-TP/SP2SENSORSמיידית - 0$67.20הצגת הפרטים
SENSORSHAIS 50-P/SP2SENSORSמיידית - 0$67.77הצגת הפרטים
SENSORSHAIS 50-TP/SP2SENSORSמיידית - 0$70.26הצגת הפרטים
2025-12-11 תאריך הפרסום