LESR Series Closed-Loop Hall Effect Current Sensors
LEM USA LESR series closed-loop Hall effect current sensors perform at the level of Fluxgate technology while delivering on precision and cost efficiency
LEM USA LESR series current sensors are designed for high-precision electronic measurement of DC, AC, and pulse small currents ranging from 1.5 ARMS to 50 ARMS nominal, with galvanic isolation for enhanced safety and reliability. These sensors feature low offset drift and integrated primary conductors, ensuring consistent performance across a wide temperature range of -40°C to +105°C.
A key distinguishing feature of the LESR series is the inclusion of reference access on an additional pin, providing greater flexibility for system integration. Additionally, this product family seamlessly integrates with CASR sensors, ensuring compatibility across a broad range of industrial applications.
Leveraging closed-loop Hall effect technology, the LESR series delivers performance comparable to Fluxgate technology but at a lower cost, making it an ideal solution for applications that require both precision and cost efficiency. Designed for industrial environments, the LESR family combines accuracy, stability, and affordability, making it a trusted choice for current measurement solutions.
- Voltage output
- Unipolar supply voltage
- Compact design for PCB mounting in various footprints (three or four primary pins with various layouts)
- With aperture and/or integrated primary conductors
- High overall accuracy at +105°C up to 2%
- Very low offset drift
- Very good dv/dt immunity
- Fast response time <0.4 µs
- CASR footprint compatible
- Extended measuring range for unipolar measurement
- Reference pin with two modes: Ref IN and Ref OUT
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
- Solar inverters
LESR Series Closed-Loop Hall Effect Current Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LESR 15-NP | CURRENT SENSOR HE/CL 15A | מיידית - 302 | $49.49 | הצגת הפרטים |
![]() | ![]() | LESR 25-NP | CURRENT SENSOR HE/CL 25A | מיידית - 592 | $50.47 | הצגת הפרטים |
![]() | ![]() | LESR 50-NP | CURRENT SENSOR HE/CL 50A | מיידית - 659 | $54.24 | הצגת הפרטים |
![]() | ![]() | LESR 6-NP | CURRENT SENSOR HE/CL 6A | מיידית - 423 | $49.03 | הצגת הפרטים |
![]() | ![]() | LESR 15-NP/SP1 | CURRENT SENSOR HE/CL 15A | מיידית - 0 | $40.80 | הצגת הפרטים |
![]() | ![]() | LESR 6-NP/SP1 | CURRENT SENSOR HE/CL 6A | מיידית - 0 | $40.80 | הצגת הפרטים |
![]() | ![]() | LESR 25-NP/SP1 | CURRENT SENSOR HE/CL 25A | מיידית - 0 | $40.80 | הצגת הפרטים |
![]() | ![]() | LESR 50-NP/SP1 | CURRENT SENSOR HE/CL 50A | מיידית - 0 | $44.60 | הצגת הפרטים |
![]() | ![]() | LESR 6-NP KIT | CURRENT SENSOR HE/CL 6A | מיידית - 0 | $133.30 | הצגת הפרטים |
![]() | ![]() | LESR 15-NP KIT | CURRENT SENSOR HE/CL 15A | מיידית - 0 | $133.30 | הצגת הפרטים |
![]() | ![]() | LESR 25-NP KIT | CURRENT SENSOR HE/CL 25A | מיידית - 0 | $133.30 | הצגת הפרטים |
![]() | ![]() | LESR 50-NP KIT | CURRENT SENSOR HE/CL 50A | מיידית - 0 | $133.30 | הצגת הפרטים |