LI-IMX185-MIPI-M12 Camera Board for Industrial Applications
Leopard Imaging's LI-IMX185-MIPI-M12 camera board for industrial applications enables the capture of exceptionally clear and sharp images
Leopard Imaging's LI-IMX185-MIPI-M12 is a high-resolution camera board designed for industrial applications, such as surveillance, machine vision, and the automotive industry. It features a powerful Sony 1/1.8" CMOS image sensor with an active pixel array of 1937 (H) x 1217 (V), enabling the capture of exceptionally clear and sharp images.
- Sony 1/1.8" CMOS image sensor: Delivers exceptional image quality with high resolution and low noise
- 1937 (H) x 1217 (V) active pixels: Captures detailed images for accurate analysis and monitoring
- Mobile industry processor interface (MIPI): Provides a high-speed connection for real-time image transmission
- M12 lens mount: Offers a robust and secure connection for various lens options
- Rolling shutter: Ideal for capturing fast-moving objects
- Automatic white balance (AWB): Ensures accurate color reproduction under varying lighting conditions
- Automatic gain control (AGC): Optimizes image brightness for clear visibility
- Wide dynamic range (WDR): Captures clear images in high-contrast scenes
- Synchronous trigger mode: Provides precise image capture timing for critical applications
- Image signal processor (ISP) compatible: Works seamlessly with various image processing platforms
- USB 3.0 and Nvidia® Jetson compatible: Offers easy integration with popular development platforms
- Compact and lightweight design: Ideal for space-constrained applications
- Low power consumption: Enables efficient operation
- RoHS compliant: Meets environmental safety standards
- Machine vision: Image recognition, defect detection, object tracking, and process control
- Surveillance: Security monitoring, traffic monitoring, and access control
- Robotics: Visual guidance, object manipulation, and path planning
- Quality control: Product inspection, defect detection, and process monitoring
- Medical imaging: Diagnostic imaging, microscopy, and surgical visualization
- Transportation: Driver assistance systems, vehicle safety monitoring, and traffic management
- Logistics: Package sorting, robot guidance, and inventory management
- Retail: Customer behavior analysis, product tracking, and loss prevention
- Environmental monitoring: Air quality monitoring, wildlife observation, and pollution control
LI-IMX185-MIPI-M12 Camera Board for Industrial Applications
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | LI-IMX185-MIPI-M12 | MODULE CAMERA SONY/IMX185 MIPI | מיידית - 40 | $816.55 | הצגת הפרטים |