LT3652 2 A Battery Charger for Solar Power
Analog Devices' LT3652 buck (step-down) charger for solar power, remote monitory, and hand held applications
Analog Devices' LT3652 is a solar power directed monolithic buck battery charger IC for modern battery chemistries whichoperates over a 4.95 V to 32 V input voltage range. The LT3652 provides a constant-current/constant-voltage charge characteristic with maximum charge current externally programmable up to 2 A. The LT3652 features an innovative input voltage regulation loop, which controls charge current to hold the input voltage at a programmed level. The charger employs a 3.3 V float voltage feedback reference so any desired battery float voltage up to 14.4 V can be programmed with a resistor divider.
The LT3652 accepts a wide range of inputs from 4.95 V to 32 V with a 40 V absolute maximum rating for added system margin. The input voltage regulation loop also allows optimized charging from poorly regulated sources where the input can collapse under overcurrent conditions. It charges a variety of battery pack configurations, including 1 to 3 Li-Ion / polymer cells in series, 1 to 4 LiFePO4 (lithium iron phosphate) cells in series, and sealed lead acid (SLA) batteries up to 14.4 V. Applications include solar powered systems, 12 V to 24 V automotive equipment, and battery chargers.
The LT3652’s charge current is programmable up to 2 A. This stand-alone battery charger requires no external microcontroller and features user-selectable termination including C/10 or an onboard timer. The device’s 1 MHz fixed switching frequency enables small solution sizes. Float voltage feedback accuracy is specified at ±0.5%, charge current accuracy is ±5%, and C/10 detection accuracy is ±2.5%. Once charging is terminated, the LT3652 automatically enters a low current standby mode, which reduces the input supply current to 85 µA. In shutdown, the input bias current is reduced to 15 µA. For autonomous charge control, an auto-recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage. Diagram
- Input supply voltage regulation loop for peak power tracking in (MPPT) solar applications
- Wide input voltage range: 4.95 V to 32 V (40 V abs max)
- Programmable charge rate up to 2 A
- User selectable termination: C/10 or on-board termination timer
- Resistor programmable float voltage up to 14.4 V accommodates Li-ion / polymer, LiFePO4, SLA, NiMH / NiCd chemistries
- 1 MHz fixed frequency
- 0.5% float voltage reference accuracy
- 5% charge current accuracy
- 2.5% C/10 detection accuracy
- Binary-coded open-collector status pins
- 3 mm × 3 mm DFN12 package
- No VIN blocking diode required for battery voltages ≤ 4.2 V
- Solar power/trickle charging
- Remote monitoring stations
- Portable hand-held instruments
- Battery-powered applications
- 12 V to 24 V automotive systems
- LiFePO4 (lithium iron phosphate) applications
LT3652 2 A Battery Charger
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LT3652EDD#PBF | IC BATT CHG MULTI-CHEM 12DFN | מיידית - 121 | $32.37 | הצגת הפרטים |
![]() | ![]() | LT3652EDD#TRPBF | IC BATT CHG MULTI-CHEM 12DFN | מיידית - 1825 | $32.37 | הצגת הפרטים |
![]() | ![]() | LT3652EMSE#PBF | IC BATT CHG MULTI-CHEM 12MSOP | מיידית - 5235 | $32.37 | הצגת הפרטים |
![]() | ![]() | LT3652EMSE#TRPBF | IC BATT CHG MULTI-CHEM 12MSOP | מיידית - 6279 | $32.37 | הצגת הפרטים |
![]() | ![]() | LT3652HVEDD#PBF | IC BAT CHG MULT-CHEM 4-5CL 12DFN | מיידית - 557 | $35.71 | הצגת הפרטים |
![]() | ![]() | LT3652HVEDD#TRPBF | IC BAT CHG MULT-CHEM 4-5CL 12DFN | מיידית - 0 | $21.15 | הצגת הפרטים |
![]() | ![]() | LT3652HVEMSE#PBF | IC BAT CHG MULTCHEM 4-5CL 12MSOP | מיידית - 131 | $35.71 | הצגת הפרטים |
![]() | ![]() | LT3652HVEMSE#TRPBF | IC BAT CHG MULTCHEM 4-5CL 12MSOP | מיידית - 3700 | $35.71 | הצגת הפרטים |
![]() | ![]() | LT3652HVIDD#PBF | IC BAT CHG MULT-CHEM 4-5CL 12DFN | מיידית - 220 | $38.47 | הצגת הפרטים |
![]() | ![]() | LT3652HVIDD#TRPBF | IC BAT CHG MULT-CHEM 4-5CL 12DFN | מיידית - 0 | $22.92 | הצגת הפרטים |
![]() | ![]() | LT3652HVIMSE#PBF | IC BAT CHG MULTCHEM 4-5CL 12MSOP | מיידית - 152 | $38.47 | הצגת הפרטים |
![]() | ![]() | LT3652HVIMSE#TRPBF | IC BAT CHG MULTCHEM 4-5CL 12MSOP | מיידית - 2461 | $38.47 | הצגת הפרטים |
![]() | ![]() | LT3652IDD#PBF | IC BATT CHG MULTI-CHEM 12DFN | מיידית - 34 | $35.22 | הצגת הפרטים |
![]() | ![]() | LT3652IDD#TRPBF | IC BATT CHG MULTI-CHEM 12DFN | מיידית - 0 | $20.84 | הצגת הפרטים |
![]() | ![]() | LT3652IMSE#PBF | IC BATT CHG MULTI-CHEM 12MSOP | מיידית - 4517 | $35.22 | הצגת הפרטים |
![]() | ![]() | LT3652IMSE#TRPBF | IC BATT CHG MULTI-CHEM 12MSOP | מיידית - 2437 | $35.22 | הצגת הפרטים |
Eval Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1568A | EVAL BOARD FOR LT3652 | מיידית - 17 | $417.98 | הצגת הפרטים |