LT8490 Buck-Boost Switch Regulator Battery Charger

Analog Devices’ constant-current, constant-voltage battery charger for lithium-ion, solar, and multi-chemistry batteries

Image of Analog Devices' LT8490 Buck-Boost Switch Regulator Battery Charger / Analog Devices’Power by Linear LT8490 is a buck-boost switching regulator battery charger. This charger implements a constant-current, constant-voltage (CCCV) charging profile used for most battery types, including sealed lead-acid (SLA), flooded, gel, and lithium-ion (Li-ion). The device operates from input voltages above, below, or equal to the output voltage and can be powered by a solar panel or a DC power supply. On-chip logic provides automatic maximum power point tracking (MPPT) for solar-powered applications. The LT8490 can perform automatic temperature compensation by sensing an external thermistor thermally coupled to the battery. STATUS and FAULT pins containing charger information can be used to drive LED indicator lamps. The device is available in a low profile 64-lead QFN package. The LT8490 is ideal as a Li-ion battery charger, solar-powered battery charger, or multi-chemistry battery charger.

Image of Analog Devices' LT8490 Buck-Boost Switch Regulator Battery Charger Image of Analog Devices' LT8490 Buck-Boost Switch Regulator Battery Charger
Features  
  • VIN range: 6 V to 80 V
  • VBAT range: 1.3 V to 80 V
  • Automatic temperature compensation
  • Automatic MPPT for solar-powered charging
  • Single inductor allows VIN above, below, or equal to VBAT
  • No software or firmware development required
  • Operation from solar panel or DC supply
  • Input and output current monitor pins
  • Four integrated feedback loops
  • Synchronizable fixed frequency: 100 kHz to 400 kHz
Applications  
  • Li-ion battery chargers
  • Solar-powered battery chargers
  • Multi-chemistry battery chargers

LT8490 Buck-Boost Switch Regulator Battery Charger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT CHG MULTI-CHEM 64QFNLT8490EUKJ#PBFIC BATT CHG MULTI-CHEM 64QFNמיידית - 1308$98.76הצגת הפרטים
IC BATT CHG MULTI-CHEM 64QFNLT8490EUKJ#TRPBFIC BATT CHG MULTI-CHEM 64QFNמיידית - 2649$98.76הצגת הפרטים
IC BATT CHG MULTI-CHEM 64QFNLT8490IUKJ#PBFIC BATT CHG MULTI-CHEM 64QFNמיידית - 712$107.86הצגת הפרטים
2018-07-18 תאריך הפרסום