LT8645/LT8646 Synchronous Step-Down Regulators

Analog Devices’ buck simpler switchers are designed for automotive, industrial, and GSM power supplies

Image of Analog Devices LT8645/LT8646 Synchronous Step-Down RegulatorsAnalog Devices' LT8645 and LT8646 are 65 V, 8 A synchronous step-down/buck regulators. These regulators feature Silent Switcher® architecture designed to minimize EMI/EMC emissions while delivering high efficiency at high switching frequencies. This architecture includes the integration of bypass capacitors to optimize all the fast-current loops inside and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. This performance makes the LT8645 and LT8646 ideal for noise sensitive applications and environments.

The fast, clean, low-overshoot switching edges enable high-efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40 ns minimum on-time allows high step down ratios even at high switching frequencies. The LT8646 has external compensation via the VC pin to enable current sharing and fast transient response at high switching frequencies.

Burst Mode® operation enables ultra-low standby current consumption, pulse-skipping mode allows full switching frequency at lower output loads, or spread spectrum operation can further reduce EMI/EMC emissions. Soft-start and tracking functionality are accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. A CLKOUT pin enables synchronizing other regulators to the LT8645 and LT8646. The regulators come in a compact 32-lead LQFN package that has an operating temperature range of -40°C to +125°C. The LT8645 and LT8646 are perfect for automotive, industrial, and GSM power supplies.

Diagram of Analog Devices LT8645/LT8646 Synchronous Step-Down Regulators (click to enlarge) Graph of Analog Devices LT8645/LT8646 Synchronous Step-Down Regulators (click to enlarge)
Features
  • Silent Switcher® 2 architecture
    • Eliminates PCB layout sensitivity
    • Internal bypass capacitors reduce radiated EMI
    • Optional spread spectrum modulation
    • Ultra-low EMI/EMC emissions on any PCB
  • High efficiency at high frequency
    • Up to 95% efficiency at 1 MHz, 12 VIN to 5 VOUT
    • Up to 94% efficiency at 2 MHz, 12 VIN to 5 VOUT
  • Wide input voltage range: 3.4 V to 65 V
  • Output soft-start and tracking
  • Small 32-lead 6 mm × 4 mm LQFN package
  • Ultra-low quiescent current Burst Mode® operation
    • Output ripple < 10 mVP-P
    • 2.5 μA IQ regulating 12 VIN to 3.3 VOUT
  • Low dropout under all conditions: 60 mV at 1 A
  • External compensation: fast transient response and current sharing (LT8646S)
  • Peak current mode operation
  • Fast minimum switch on-time: 40 ns
  • Adjustable and synchronizable: 200 kHz to 2.2 MHz
Applications
  • Automotive power supplies
  • Industrial power supplies
  • GSM power supplies
  • Step-down/buck

LT8645/LT8646 Synchronous Step-Down Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SHV-2#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$58.47הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SEV#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$49.39הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SIV#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$52.14הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SJV-2#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$53.09הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SEV-2#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$47.65הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8645SIV#WPBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0See Page for Pricingהצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8646SIV#WPBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$65.98הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8646SIV#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$63.82הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8646SEV#PBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$58.47הצגת הפרטים
IC REG BUCK ADJ 8A 32LQFNLT8646SEV#WPBFIC REG BUCK ADJ 8A 32LQFNמיידית - 0$60.73הצגת הפרטים
2023-03-21 עודכן
2018-06-13 תאריך הפרסום