LT8708 80 V Synchronous Buck-Boost DC/DC Regulator Converter

Analog Devices' step-up/step-down controllers for solar, automotive, telecom, and battery-powered systems

Image of Analog Devices' LT8708 Synchronous Buck-Boost DC/DC Regulator Converter  Analog Devices' LT7808 is a 99% efficiency buck-boost switching regulator controller. With a wide 2.8 V to 80 V input and 1.3 V to 80 V output range, the LT8708 is compatible with most solar, automotive, telecom, and battery-powered systems. Features are included to simplify bidirectional power conversion in battery/capacitor backup systems and other applications that may need regulation of VOUT, VIN, IOUT, and/or IIN. Forward and reverse current can be monitored and limited for the input and output sides of the converter. All four current limits (forward input, reverse input, forward output, and reverse output) can be set independently using four resistors on the PCB.

The MODE pin can select between discontinuous conduction mode (DCM), continuous conduction mode (CCM), hybrid conduction mode (HCM), and Burst Mode® operation. In combination with the DIR (direction) pin, the chip can be configured to process power only from VIN to VOUT or only from VOUT to VIN. The LT7808 comes in a 40-WFQFN/40-QFN with exposed pad package. This regulator has two temperature range options from -40°C to +125°C and -40°C to +150°C.

Typical Applications

Image of Analog Devices' LT8708 12V Bidirectional Dual Battery System diagram

Image of Analog Devices' LT8708 Efficiency Graph

Features
  • VINCHIP range 2.8 V (need EXTVCC > 6.4 V) to 80 V
  • VOUT range: 1.3 V to 80 V
  • Synchronous rectification: up to 99% efficiency
  • Single inductor allows VIN above, below, or equal to VOUT
  • Available in 40-lead (5 mm x 8 mm) QFN with high voltage pin spacing
  • Six independent forms of regulation
    • VIN current (forward and reverse)
    • VOUT current (forward and reverse)
    • VIN and VOUT voltage
  • Forward and reverse discontinuous conduction mode supported
  • Supports MODE and DIR pin changes while switching
Applications
  • High voltage buck-boost converters
  • Bidirectional charging system
  • Automotive 48 V systems

LT8708 Synchronous Buck-Boost DC/DC Regulator Converters

תמונהמק"ט יצרןתיאורמארז‏ / תיבהכמות זמינהמחירהצגת הפרטים
80V BIDIRECTIONAL BUCK-BOOST CONLT8708ELWE#PBF80V BIDIRECTIONAL BUCK-BOOST CON‎64-LQFP‏, פדים חשופיםמיידית - 9$60.04הצגת הפרטים
80V BIDIRECTIONAL BUCK-BOOST SLALT8708ELWE-1#PBF80V BIDIRECTIONAL BUCK-BOOST SLA‎64-LQFP‏, פדים חשופיםמיידית - 60$65.59הצגת הפרטים
80V SYNCHRONOUS 4-SWITCH BUCK-BOLT8708HLWE#PBF80V SYNCHRONOUS 4-SWITCH BUCK-BO‎64-LQFP‏, פדים חשופיםמיידית - 0$68.67הצגת הפרטים
80V SYNCHRONOUS 4-SWITCH BUCK-BOLT8708HLWE-1#PBF80V SYNCHRONOUS 4-SWITCH BUCK-BO‎64-LQFP‏, פדים חשופיםמיידית - 150$74.93הצגת הפרטים
80V BIDIRECTIONAL BUCK-BOOST CONLT8708ILWE#PBF80V BIDIRECTIONAL BUCK-BOOST CON‎64-LQFP‏, פדים חשופיםמיידית - 141$65.78הצגת הפרטים
80V BIDIRECTIONAL BUCK-BOOST SLALT8708ILWE-1#PBF80V BIDIRECTIONAL BUCK-BOOST SLA‎64-LQFP‏, פדים חשופיםמיידית - 0$71.78הצגת הפרטים
2018-10-01 תאריך הפרסום