LTC4126 7.5 mA Li-Ion Battery Charger

Analog Devices’ Power Management ICs (PMICs) for Li-Ion battery powered hearing aid, IoT wearables, and wireless headset applications

Image of Analog Devices' LTC4126 7.5 mA Li-Ion Battery ChargerPower by Linear™/Analog Device’s LTC4126 is a low-power wireless single-cell Li-Ion battery charger. This battery charger comes with an integrated step-down (buck) DC/DC regulator. The step-down regulator is a low-noise multimode charge pump which is powered from the battery and provides a regulated 1.2 V at the output. The switching frequency is set to either 50 kHz or 75 kHz depending on the mode to keep any switching noise out of the audible range.

The LTC4126 charger is a full-featured constant-current constant-voltage Li-Ion battery charger with automatic recharge, automatic termination by safety timer, and battery temperature monitoring via an NTC pin. Charge current is fixed at 7.5 mA with a six hour termination timer. Undervoltage protection disconnects the battery from all loads when the battery voltage is below 3.0 V. The battery charger comes in a small 2 mm × 2 mm LQFN package with an operating temperature range of -20°C to +85°C. The LTC4126 is ideal for Li-Ion battery powered hearing aids, IoT wearables, and wireless headset applications as well as other low power portable devices where a small solution size is required.

Features
  • Wireless Li-Ion battery charger 
  • High-efficiency multi-mode charge pump DC/DC
  • Wideband Rx frequency: DC to >10 MHz
  • Integrated rectifier with overvoltage limit
  • Pin-selectable charge voltage: 4.2 V or 4.35 V
  • Charge current: 7.5 mA (fixed)
  • Low battery disconnect: 3.0 V
  • NTC pin for temperature-qualified charging
  • DC/DC regulated output: 1.2 V
  • DC/DC output current: Up to 60 mA
  • 50 kHz/75 kHz switching, no audible noise
  • Pushbutton and/or digital on/off control for DC/DC
Applications
  • Hearing aids
  • Wireless headsets
  • IoT wearables
  • Low power Li-Ion powered devices

LTC4126 7.5 mA Li-Ion Battery Charger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT CHG LI-ION 1CELL 12LQFNLTC4126EV#TRMPBFIC BATT CHG LI-ION 1CELL 12LQFNמיידית - 493$28.39הצגת הפרטים
IC BATT CHG LI-ION 1CELL 12LQFNLTC4126EV#TRPBFIC BATT CHG LI-ION 1CELL 12LQFNמיידית - 2490$28.39הצגת הפרטים
2018-10-25 תאריך הפרסום