Analog Devices®6990 TimerBlox™

Analog Devices' LTC6990 is a precision silicon oscillator

Image of Analog Devices' LTC6990 TimerBlox Analog Devices' LTC6990 is a precision silicon oscillator with a programmable frequency range of 488 Hz to 2 MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6990's internal master oscillator frequency. This master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128, determine the output frequency.

Optionally, a second resistor at the SET input provides linear voltage control of the output frequency and can be used for frequency modulation. A narrow or wide VCO tuning range can be configured by the appropriate selection of the two resistors. The LTC6990 includes an enable function that is synchronized with the master oscillator to ensure clean, glitch-free output pulses. The disabled output can be configured to be high impedance or forced low.

Features
  • Fixed-frequency or voltage-controlled operation
    • Fixed: single resistor programs frequency with < 2.2% maximum error
    • VCO: two resistors set VCO center frequency and tuning range
  • Frequency range: 488 Hz to 2 MHz
  • 2.25 V to 5.5 V single supply operation
  • Output enable (selectable low or hi-Z when disabled)
  • 72 μA supply current at 100 kHz
  • 500 μs start-up time
  • VCO bandwidth > 300 kHz at 1 MHz
  • CMOS logic output sources / sinks 20 mA
  • 50% duty cycle square wave output
  • -40°C to +125°C operating temperature range
2013-10-09 תאריך הפרסום