LTM8067 and LTM8068 2.8 VIN to 40 VIN Isolated µModule® DC/DC Converter

These DC/DC converters from Analog Devices meet UL60950 - Information Technology Equipment - Safety

Image of Analog Devices' LTM8067 and LTM8068 DC/DC ConverterAnalog Devices LTM8067 and LTM8068 include an isolating transformer, control circuitry, power switches, and other supporting components in a 9 mm x 11.25 mm x 4.92 mm BGA package. Only one resistor plus input and output capacitors are required to complete the design. Pin creepage and clearance and other features permit these devices to be recognized by UL60950 - Information Technology Equipment - Safety. The LTM8068 includes an additional low-noise linear regulator. Applications include ground loop elimination in systems with sensors or noise sensitive loads in industrial automation, and test and measurement equipment.

The LTM8067 and LTM8068 operate from an input voltage range of 2.8 V to 40 V. Because of flyback topology, each can regulate an output voltage above, below or equal to the input voltage. The LTM8067 has an adjustable output voltage range of 2.5 V to 24 V with up to 450 mA load current ability. The LTM8068, with a low-noise linear regulator at its output, has an output voltage range of 1.2 V to 18 V. The linear regulator reduces the output voltage ripple to 20 µVRMS at 300 mA, improving the noise performance in powering high accuracy signal conditioning and mixed signal ICs. The LTM8067 and LTM8068 operate from -40°C to +125°C.

Features CAD Symbols
  • 2 kVAC isolated µModule converter (tested 3 kVDC)
  • UL60950 Recognized File 464570
  • Wide input voltage range: 2.8 V to 40 V
  • Wide output voltage range: 2.5 V to 24 V (LTM8067)
  • Up to 450 mA output current (VIN = 24 V, VOUT = 5 V)
  • Low profile 9 mm x 11.25 mm x 4.92 mm BGA package
  • Low-noise linear regulator (LTM8068)
    • Voltage range: 1.2 V to 18 V
    • Low-noise: 20 µVRMS
    • Output current: up to 300 mA
Applications
  • Industrial sensors
  • Industrial switches
  • Ground loop mitigation
LTM8068 Typical Application LTM8067 Typical Application
Image of Analog Devices' LTM8067 and LTM8068 DC/DC Converter    Image of Analog Devices' LTM8067 and LTM8068 DC/DC Converter
LTM8068 Graph
LTM8067 Graph
Image of Analog Devices' LTM8067 and LTM8068 DC/DC Converter Image of Analog Devices' LTM8067 and LTM8068 DC/DC Converter
2017-02-23 תאריך הפרסום