MIDI® 498-IL Series Fuse Holders

Littelfuse’s fuse holders are compatible with MIDI® bolt-down fuses (rated up to 200 A)

Image of Littelfuse/Commercial Vehicle Products MIDI® 498-IL Series Fuse HoldersLittelfuse's MIDI 498-IL series 58 V in-line fuse holders can be installed directly in line with the cables to provide high-amperage main or branch circuit protection in harsh or hazardous environments. Because there’s no need to mount the fuse holder, it saves both time and space.

With a curved cover that helps prevent tube splitting, the MIDI 498-IL series fuse holder is specifically designed for use with heat shrink tubing (sold separately) in applications that need added splash protection.

Features

  • Compatible with MIDI bolt-down fuses rated up to 200 A (fuse sold separately)
  • Installs directly in line with cables, which eliminates the need to mount the fuse holder
  • Curved cover helps prevent tube splitting when using heat shrink tubing (sold separately) to achieve added splash resistance
  • Zinc-plated steel M5 bolts and M5 nylock nuts offer long-term corrosion resistance
  • Available as a complete fuse holder assembly and as component parts to meet various installation requirements

MIDI® 498-IL Series Fuse Holders

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BASE MIDI INLINE HLDR M5 BOLTS498921-2BASE MIDI INLINE HLDR M5 BOLTSמיידית - 317$13.36הצגת הפרטים
COVER FOR MIDI INLINE HOLDER498921-1COVER FOR MIDI INLINE HOLDERמיידית - 806$3.71הצגת הפרטים
2024-07-16 תאריך הפרסום