MIDI® 498 Series Bolt-Down Fuse Holder

Littelfuse's MIDI 498 series bolt-down fuse holder M5 threaded studs and washers for simple fuse installation

Image of Littelfuse Commercial Vehicle's MIDI® 498 series bolt-down fuseholderThanks to interlocking pins on its sides, Littelfuse's MIDI 498 series 58 V bolt-down high-current fuse holder can be used as a single automotive fuse holder or combined with additional fuse holders to create a multi-fuse block. Compatible with MIDI bolt-down fuses up to 200 amps, the high-amp fuse holder has a protective thermoplastic cover that can be tethered to the base.

Features and Benefits

  • Compatible with MIDI bolt-down fuses rated up to 200 A (fuse sold separately)
  • Glass-filled thermoplastic body withstands harsh under-hood conditions
  • M5 threaded studs and washers for simple fuse installation
  • Interlocking pins on the sides of the fuse holder let users connect additional MIDI 498 fuse holders to create a multi-fuse block
  • Base style options include one with mounting tabs and M6 holes for out-board mounting and one without mounting tabs featuring M3 holes for in-board mounting

MIDI® 498 Series Bolt-Down Fuse Holder

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE HOLDER BOLT DOWN 32V 200A04980921GXM5FUSE HOLDER BOLT DOWN 32V 200Aמיידית - 7899$30.66הצגת הפרטים
FUSE HLDR BLT DWN 32V 200A PANEL04980900ZXTFUSE HLDR BLT DWN 32V 200A PANELמיידית - 4206$43.55הצגת הפרטים
FUSE HLDR BLT DWN 32V 200A PANEL04980903ZXTFUSE HLDR BLT DWN 32V 200A PANELמיידית - 1778$45.19הצגת הפרטים
FUSE HLDR BLT DWN 32V 200A PANEL04980923ZXTFUSE HLDR BLT DWN 32V 200A PANELמיידית - 7$33.55הצגת הפרטים
MIDI FUSE HOLDER0498900.TXNMIDI FUSE HOLDERמיידית - 420$50.27הצגת הפרטים
MIDI FUSE HOLDER04980908ZXTMIDI FUSE HOLDERמיידית - 94$26.01הצגת הפרטים
FUSE HLDR BLT DWN 32V 200A PANEL04980917ZXTFUSE HLDR BLT DWN 32V 200A PANELמיידית - 0$18.76הצגת הפרטים
2024-06-24 תאריך הפרסום