DCNHR Series Contactor Relays

Littelfuse's DCNHR series contactor relays feature a resin housing providing corrosion resistance in harsh automotive environments

Image of Littelfuse's DCNHR Series Contactor RelaysLittelfuse's DCNHR series 450 V high-current, high-voltage DC contactor relay is a normally open (monostable) relay with a resin body for corrosion resistance in harsh automotive ‎environments. Versions are available with a pulse width modulation (PWM) coil to reduce power for keeping the contacts closed. Sealed contacts help ensure there is no leakage of the electrical arc for safety. The relay's high-current permanent magnets blow out the magnetic field horizontally to rapidly extinguishing of the DC arc. The DCNHR series contactor relay is available for 20 A to 300 A contact switching as well as with and without polarized contacts to suit the polarity of the application.

Features
  • Available with 20 A to 300 A contact switching capability
  • Resin housing provides corrosion resistance in harsh automotive environments
  • Sealed contacts with no leakage of electrical arc for maximum safety
  • Normally open relay design

DCNHR Series Contactor Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR30PF12-01DC CONTACTOR CVP RELAYמיידית - 36$177.48הצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR20PF12-01DC CONTACTOR CVP RELAYמיידית - 0See Page for Pricingהצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR40PF12-01DC CONTACTOR CVP RELAYמיידית - 0See Page for Pricingהצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR30PF24-01DC CONTACTOR CVP RELAYמיידית - 20$177.54הצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR20PF24-01DC CONTACTOR CVP RELAYמיידית - 0See Page for Pricingהצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR20PF48-01DC CONTACTOR CVP RELAYמיידית - 32$178.36הצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR30PF48-01DC CONTACTOR CVP RELAYמיידית - 0See Page for Pricingהצגת הפרטים
DC CONTACTOR CVP RELAYDCNHR40PF48-01DC CONTACTOR CVP RELAYמיידית - 35$178.36הצגת הפרטים
2023-07-20 תאריך הפרסום