High Current SMT NANO²® Up to 60 A Fuses – 456SDE Series
Littelfuse’s 456SDE series fuses are compatible with pick and place high volume surface mount assembly systems
Littelfuse’s 456SDE series high current NANO²® fuses are small square surface mount fuses that are designed to support higher current requirements of various applications. This solution avoids nuisance openings due to higher inrush and surge currents inherent in these types of systems. The 456SDE series fuses are compatible with pick and place high-volume surface mount assembly systems. They are great for use in voltage regulator modules or cooling fan systems for PC servers, base station power supplies, or power tools.
- Available in ratings of 40 A to 60 A
- Very low cold resistance, temperature rise, and voltage drop
- UL Recognized UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- High interrupting rating of 600 A at 80 VDC
- Voltage regulator module for PC servers
- Cooling fan system for PC servers
- Storage system power
- Base station power supplies
- Power tools
High Current SMT NANO²® Up to 60 A Fuses – 456SDE Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0456050.DRSDE | FUSE BRD MT 50A 250VAC 80VDC SMD | מיידית - 485 | $24.01 | הצגת הפרטים |
![]() | ![]() | 0456060.DRSDE | FUSE BRD MT 60A 250VAC 80VDC SMD | מיידית - 838 | $28.63 | הצגת הפרטים |
![]() | ![]() | 0456040.DRSDE | FUSE BRD MT 40A 250VAC 80VDC SMD | מיידית - 10334 | $21.31 | הצגת הפרטים |