High-Voltage 1,000 VDC Cartridge Fuses - 828 Series

Littelfuse's 10 mm x 38 mm fuse for overcurrent protection of compact automotive electronics applications

Image of High-Voltage 1,000 VDC Cartridge Fuses - 828 SeriesLittelfuse's 828 series fuses are specifically designed and tested to meet the circuit protection needs of compact automotive electronics applications. These robust fuses include a 1,000 VDC rating and provide an excellent interrupting rating up to 10 kA. Littelfuse internal AEC-Q200 compliant testing of the 828 fuses makes them ideal for the on-board chargers and power distribution units in the latest electric vehicle designs. With available through-hole and bolt-down versions, it is flexible for either PC board or screw assembly.

Features
  • Rated for 1,000 VDC with interrupting rating of 10,000 A
  • Littelfuse internal AEC-Q200 compliance
  • End caps with integrated stand-off leads and bolt down
  • Compact body size: 10 mm x 38 mm
  • Operating temperature range: -55°‎C to +125°‎C
Applications
  • On-board Chargers
  • Power Distribution Units

Bolt Down Cartridge Fuse

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE CERAMIC 15A 1KVDC BOLT DOWN0828015.ZXISOPFUSE CERAMIC 15A 1KVDC BOLT DOWNמיידית - 951$134.71הצגת הפרטים
FUSE CERAMIC 20A 1KVDC BOLT DOWN0828020.ZXISOPFUSE CERAMIC 20A 1KVDC BOLT DOWNמיידית - 174$134.71הצגת הפרטים
FUSE CERAMIC 25A 1KVDC BOLT DOWN0828025.ZXISOPFUSE CERAMIC 25A 1KVDC BOLT DOWNמיידית - 491$134.71הצגת הפרטים
FUSE CERAMIC 30A 1KVDC BOLT DOWN0828030.ZXISOPFUSE CERAMIC 30A 1KVDC BOLT DOWNמיידית - 359$134.71הצגת הפרטים

Through-Hole Cartridge Fuse

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE CERAMIC 15A 1KVDC RADIAL0828015.UXTHPFUSE CERAMIC 15A 1KVDC RADIALמיידית - 1172$134.71הצגת הפרטים
FUSE CERAMIC 20A 1KVDC RADIAL0828020.UXTHPFUSE CERAMIC 20A 1KVDC RADIALמיידית - 1519$134.71הצגת הפרטים
FUSE CERAMIC 25A 1KVDC RADIAL0828025.UXTHPFUSE CERAMIC 25A 1KVDC RADIALמיידית - 1647$134.71הצגת הפרטים
FUSE CERAMIC 30A 1KVDC RADIAL0828030.UXTHPFUSE CERAMIC 30A 1KVDC RADIALמיידית - 377$134.71הצגת הפרטים
2022-03-03 תאריך הפרסום