KSC XA Series High-Performance Soft Sound Tactile Switches
Littelfuse KSC XA series tactile switches feature ultra-soft feedback, an IP67 rating, and a hard actuator with an extended cage for enhanced reliability
Littelfuse KSC XA series high-performance soft sound tactile switches are designed for surface-mount technology (SMT). These switches are characterized by their ultra-soft feedback, IP67 rating, and hard actuator with an extended cage for enhanced reliability. Available in various operating forces from 3.5 N to 9.6 N, the KSC XA series ensures a positive and adaptable tactile experience. With a height of 4.9 mm, these momentary action switches are ideal for applications requiring precise and reliable actuation. The series complies with low halogen, RoHS, and REACH standards and is compatible with lead-free reflow soldering processes. The KSC XA switches are designed for long life, making them suitable for demanding environments in automotive, medical, and industrial electronics.
- Ultra-soft feedback
- IP67 rated for dust and water resistance
- Hard actuator with extended cage
- Available in operating forces from 3.5 N to 9.6 N
- Momentary action tactile switches
- 4.9 mm height for compact design
- Long electrical lifespan (up to 1,000,000 cycles)
- Low halogen, RoHS, and REACH compliant
- Compatible with lead-free reflow soldering
- Tape and reel packaging for easy integration
- High actuation force options
- Reliable performance in harsh environments
- Precise tolerances for easier integration
- J bend terminations
- Electrical characteristics: 1 VA max power, 24 VDC max voltage, 42 mA max current
- Automotive interior controls (gear shift paddles, steering wheels)
- Window lifter modules
- Seat adjustment modules
- Trunk and door handle modules
- Medical electronics (front panels, instrumentation)
- Industrial electronics
- Consumer electronics
- Home automation systems
- Security systems
- Communication devices
- Wearable technology
- Gaming controllers
- Remote controls
- Navigation systems
- Portable medical devices
KSC XA Series High-Performance Soft Sound Tactile Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KSC XA 35 J LFS | SWITCH TACT SPST-NO 0.042A 24V | מיידית - 10188 | $3.87 | הצגת הפרטים |
![]() | ![]() | KSC XA 40 J LFS | SWITCH TACT SPST-NO 0.042A 24V | מיידית - 50978 | $3.87 | הצגת הפרטים |
![]() | ![]() | KSC XA 55 J LFS | SWITCH TACT SPST-NO 0.042A 24V | מיידית - 10375 | $3.87 | הצגת הפרטים |
![]() | ![]() | KSC XA 68 J LFS | SWITCH TACT SPST-NO 0.042A 24V | מיידית - 11088 Factory Stock - 63000 | $3.87 | הצגת הפרטים |
![]() | ![]() | KSC XA 96 J LFS | SWITCH TACT SPST-NO 0.042A 24V | מיידית - 5837 | $9.02 | הצגת הפרטים |