MEGA® Flex Series Fuse Holders
Littelfuse's MEGA flex series fuse holders feature black flexible cover, allowing cable entry at six positions and accommodating large wire sizes
Littelfuse’s MEGA flex series 70 V bolt-down fuse holder makes installing a MEGA fuse up to 500 amps simple. Its black UL 94 V-0 rated flexible cover allows cable entry at six different locations and accommodates large wire sizes and ring terminal stack up. In addition, this high-current fuse holder includes a dovetail feature on the sides, making it easy to connect multiple MEGA flex series fuse holders to create a fused high-power distribution block. This fuse holder configuration includes zinc-plated M8 studs, hex nuts, and split washers.
- Black flexible cover allows cable entry at six different positions and accommodates large wire sizes and ring terminal stack up
- Zinc-plated steel M8 studs, hex nuts, and split washers included
- Fuse type: MEGA (298)
- Current rating (max.): 500 A
- Voltage rating (max.): 70 VDC
MEGA® Flex Series Fuse Holders
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 02981001ZXT | BLOCK BLT DWN 70V 500A CHASS MNT | מיידית - 2373 | $78.10 | הצגת הפרטים |
![]() | ![]() | 02981028HXFC | FUSE BLOK BLT DWN 70V 500A CHASS | מיידית - 1387 Factory Stock - 3500 | $94.69 | הצגת הפרטים |
![]() | ![]() | 02981003ZXT | FUSE BLOK BLT DWN 32V 500A CHASS | מיידית - 192 | $60.38 | הצגת הפרטים |
![]() | ![]() | 02980900TXN | FUSE BLOK BLT DWN 32V 500A CHASS | מיידית - 163 | $72.63 | הצגת הפרטים |
![]() | ![]() | 02981036ZXT | HLDR MEGA NO NUTS COVER OPEN | מיידית - 84 | $48.23 | הצגת הפרטים |
![]() | ![]() | 02980900Z | FUSE BLOK BLT DWN 32V 500A CHASS | מיידית - 89 | $90.28 | הצגת הפרטים |