PICO® II Fuse for Battery Management Systems (BMS) in Automotive - 521 Series
Littelfuse’s BMS fuses have a wide operating temperature range making them a good choice for electric vehicle applications
Littelfuse is expanding its product offering with the PICO II axial leaded fuse. The introduction of the 521 fuse series will position the PICO II fuse series to an automotive market with key applications in battery management systems. It features a small size that can easily fit on the car battery module and it can be installed using a wire harness for easy installation. It meets Littelfuse's AEC-Q qualification with a wide operating temperature rating and is a good candidate for all electrical vehicle applications.
- Very fast acting
- AEC-Q200 qualified
- Wide operating temperature range
- Low-temperature re-rating
- Battery management system
- Electric vehicles
PICO® II Fuses - 521 Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0521002.MAT1L | FUSE BOARD MOUNT 2A 75VDC AXIAL | מיידית - 912 | $5.34 | הצגת הפרטים |
![]() | ![]() | 0521002.YAT1L | FUSE BOARD MOUNT 2A 75VDC AXIAL | מיידית - 0 | $1.95 | הצגת הפרטים |
![]() | ![]() | 0521002.MAT1L | FUSE BOARD MOUNT 2A 75VDC AXIAL | מיידית - 912 | $5.34 | הצגת הפרטים |