עיקרי מוצרים > Portable Medical Devices and Connected Health Solutions
Portable Medical Devices and Connected Drug Delivery Systems
“Remote” , “Patient Directed”, or “decentralized” health are terms in the market that shed good light on our market knowledge.
- Smart Wearables
- Hearing Aid
- Insulin Pump
- Connected Pharmaceutical Delivery Device
- Blood Pressure Monitor
- Wearable Injectors
Smart Wearable
Monitors, smart watches, health tracking devices.
PPTC
- 0603L Series - The 0603L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired
Battery Mini-Breakers
- 0603L Series - The 0603L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired
eFuse
- LS0505EVD22 - The device comes with built-in over-voltage protection, internal soft-start
- LS0504EDD12 - The device operates over an input voltage range of 1.8 V to 5.5 V and can support maximum continuous current of 4 A
Digital Temperature Indicator
- setP™ - Littelfuse's setP temperature indicator can help protect even the highest levels of USB power delivery
TVS Diode Array
- SPxx - NTC Thermistor 1k Cylindrical Probe Assembly
- SP1006-01UTG - Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD)
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
Hearing Aid
BTE Hearing Aids, ITE Hearing Aids, Recharging Units, Ear buds/pods, Health tracking ITE BTE (In the ear/behind the ear) Blue tooth, Control Features
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- KMT2 Series - The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
Slide switches
- PCM Series - Slide Switch SPDT Surface Mount, Right Angle
- AYZ Series - Miniature Slide Switches
- KMT221G Series - Designated the KMT series, this switch features the industry’s smallest footprint with an integrated actuator (push plate), and a 50% longer operational life as compared to similar products.
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- KMT2 Series - The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
TVS Diode Array
- SP1020-01WTG - The SP1020 includes back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD)
- SP3522 - Littelfuse's SP3522 series of avalanche diodes are designed for ESD protection in automotive applications
- SP1312-01WTG - The SP1312 bidirectional TVS is fabricated in a proprietary silicon avalanche technology.
- SC1205-01UTG - Littelfuse proprietary silicon avalanche technology safely absorbs repetitive ESD strikes of ±30 kV
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- KMT2 Series - The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
eFuse
- LS0504EDD12 - The device operates over an input voltage range of 1.8 V to 5.5 V and can support maximum continuous current of 4 A
PPTC
- Low Rho - Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance.
Insulin Pump
Insulin management systems, large volume in-home infusion, connected wearable large volume (multiple and single dose) drug delivery
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- KMT2 Series - The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
eFuse
- LS0504EDD12 - The device operates over an input voltage range of 1.8 V to 5.5 V and can support maximum continuous current of 4 A
PPTC
- Low Rho - Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance.
TVS Diode Array
- SC1205-01UTG - Littelfuse proprietary silicon avalanche technology safely absorbs repetitive ESD strikes of ±30 kV
- SP1006-01UTG - Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD)
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- KMR Series - The KMR Series tactile switch offers 5 series featuring robust, compact switches with a wide range of forces
Detect Switch
- HDT Series - Designers of compact devices with high functionality requirements – such as consumer devices and medical devices – need switches that have a low profile and low actuation force
- KMT0 D Series - KMT0 D series nano-miniature SMT top actuated detect switch comes with the smallest footprint and thickness and an integrated actuator
Connected Pharmaceutical Delivery Device
Connected auto injectors (single use and multiple dose delivery), E-inhalers, wearable delivery
Detect Switch
- HDT Series - Designers of compact devices with high functionality requirements – such as consumer devices and medical devices – need switches that have a low profile and low actuation force
- KMT0 D Series - KMT0 D series nano-miniature SMT top actuated detect switch comes with the smallest footprint and thickness and an integrated actuator
- FDSE Series - FDSE series, the newest introduction into the detect switch family, are really miniature in package size which allow application that requires angled detection
- HDS Series - HDS series switches from C&K are micro mini side actuated surface mount detect switches, typically incorporated into leading product designs for consumer electronics, medical devices and ATCA and MicroTCA devices
TMR
- TMR Switch Series - High Sensitivity Ultra-Low Power TMR Switch
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
Microcontroller
- S3F8S19 MCUs - The S3F8S19 MCUs are 48-pin members of Zilog’s S3 Family of MCUs, and offer a fast and efficient Z8 compatible CPU, 32 KB or 16 KB of Flash memory, and a wide range of integrated peripherals
- S3F8S28 MCUs - The S3F8S28 MCUs are 24- and 20-pin members of Zilog’s S3 Family of MCUs which offer a fast and efficient Z8-compatible CPU, 8KB or 4KB of Flash memory, and a wide range of integrated peripherals
Blood Pressure Monitor
E-health, home health, remote care, remote monitoring
PPTC
- Low Rho - Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance.
eFuse
- LS0504EDD12 - The device operates over an input voltage range of 1.8 V to 5.5 V and can support maximum continuous current of 4 A
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KMT2 Series - The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator
- KMR Series - The KMR Series tactile switch offers 5 series featuring robust, compact switches with a wide range of forces
- RKB2 Series - RK series is low profile microminiature SMT top actuated tact switch with different choices of actuation force and long life cycle
- RKC2 Series - RKC2 series is microminiature SMT top actuated tactile switch with different choices of actuation force and up to 200k lifecycles
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
- KXT3 Series - The KXT3 series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
Detect Switch
- HDT Series - Designers of compact devices with high functionality requirements – such as consumer devices and medical devices – need switches that have a low profile and low actuation force
- KMT0 D Series - KMT0 D series nano-miniature SMT top actuated detect switch comes with the smallest footprint and thickness and an integrated actuator
- FDSE Series - FDSE series, the newest introduction into the detect switch family, are really miniature in package size which allow application that requires angled detection
- HDS Series - HDS series switches from C&K are micro mini side actuated surface mount detect switches, typically incorporated into leading product designs for consumer electronics, medical devices and ATCA and MicroTCA devices
Wearable Injectors
Connected auto injectors (single use and multiple dose delivery)
eFuse
- LS0504 - The device operates over an input voltage range of 1.8 V to 5.5 V and can support maximum continuous current of 4 A
PTC
- Low Rho - Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance.
TVS Diode Array
- SC1205-01UTG - Littelfuse proprietary silicon avalanche technology safely absorbs repetitive ESD strikes of ±30 kV
Detect Switch
- HDT Series - Designers of compact devices with high functionality requirements – such as consumer devices and medical devices – need switches that have a low profile and low actuation force
- FDSE Series - FDSE series, the newest introduction into the detect switch family, are really miniature in package size which allow application that requires angled detection
Tactile Switch
- NanoT Tactiles - C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
- KXT Series - The KXT series ultra-low profile top actuated tactile from C&K is a reliable and long-lasting switch built to meet the specific needs of engineers creating the next generation of devices
- KMT0 Series - KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator
- PTS Series - PTS847 series is compact size tactile switch designed for high-end consumer and medical devices
- KMT0 D - KMT0 D series nano-miniature SMT top actuated detect switch comes with the smallest footprint and thickness and an integrated actuatorr
Detect Switch
- HDT Series - Designers of compact devices with high functionality requirements – such as consumer devices and medical devices – need switches that have a low profile and low actuation force
- FDSE Series - FDSE series, the newest introduction into the detect switch family, are really miniature in package size which allow application that requires angled detection
Reed Switch
- 59177 Series - The 59177 is an ultra-miniature overmolded reed switch 9.0mm x 2.5mm x 2.4mm body with smallest type footprint
Microcontroller
- Encore! MCUs - 4K Series Flash MCU, with new features such as a full range temperature sensor and a transimpedance amplifier which have their outputs processed by an enhanced sigma-delta analog to digital converter
- S3F8 MCUs - 8-bit Microcontroller – Sophisticated Interrupt controller that allows for fast context switching