Silicon Carbide (SiC) 650 V Schottky Diodes – LSIC2SD065 Series
Littelfuse's LSIC2SD065 series features an extremely fast, temperature-independent switching behavior
Littelfuse's 650 V TO-220-2L GEN2 SiC Schottky barrier diode series of silicon carbide (SiC) Schottky diodes have negligible reverse recovery current, high surge capability, and maximum operating junction temperature of +175°C. These diodes are ideal for applications where improvements in efficiency, reliability, and thermal management are desired.
Compared to standard silicon bipolar power diodes, GEN2 SiC Schottky diodes dramatically reduce switching losses and enable substantial increases in the efficiency and robustness of power electronics systems.
- AEC-Q101 qualified
- Dramatically reduced switching losses compared to Si bipolar diodes
- Extremely fast, temperature-independent switching behavior
- Positive temperature coefficient for safe operation and ease of paralleling
- +175°C maximum operating junction temperature
- Excellent surge capability
- Exceptional performance in demanding applications
- Suitable for high-frequency power switching
- Negligible switching losses
- Reduced stress on the opposing switch
- Larger design margin and relaxed thermal management requirements
- Enhanced surge capability and extremely low leakage
Silicon Carbide (SiC) 650 V Schottky Diodes – LSIC2SD065 Series
| תמונה | מק"ט יצרן | תיאור | זמן התאוששות הפוכה (TRR) | מארז / תיבה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | LSIC2SD065A06A | DIODE SIL CARB 650V 18.5A TO220L | 0 ns | TO-220-2 | מיידית - 758 | $16.17 | הצגת הפרטים | |
![]() | ![]() | LSIC2SD065A08A | DIODE SIL CARB 650V 23A TO220-2L | 0 ns | TO-220-2 | מיידית - 1021 | $18.99 | הצגת הפרטים |
![]() | ![]() | LSIC2SD065A10A | DIODE SIL CARB 650V 27A TO220-2L | 0 ns | TO-220-2 | מיידית - 1006 | $25.15 | הצגת הפרטים |
![]() | LSIC2SD065A16A | DIODE SIL CARB 650V 38A TO220-2L | 0 ns | TO-220-2 | מיידית - 842 | $31.02 | הצגת הפרטים | |
![]() | LSIC2SD065A20A | DIODE SIL CARB 650V 45A TO220-2L | 0 ns | TO-220-2 | מיידית - 863 | $39.75 | הצגת הפרטים |