Thin-Film Platinum RTD (Pt-RTD) Temperature Sensors – PPG_Jx Series
Littelfuse's Pt-RTD sensors are capable of operating at temperatures as low as -70°C and as high as +500°C
Littelfuse thin-film Pt-RTD temperature sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate. The primary advantage of the Pt-RTD element type is that it provides a nearly linear relationship between its body temperature and its resistance value over a wide range of operating temperatures. Capable of operating at temperatures as low as -70°C and as high as +500°C. Standard resistance values of 100 Ω, 500 Ω, and 1,000 Ω and temperature coefficient of resistance (TCR) of 3,850 PPM/°C. The excellent long-term stability and near linearity along with their extended temperature capabilities make them a popular choice for a wide variety of applications including industrial, HVAC, and aerospace.
- Virtually linear relationship between temperature and resistance
- High accuracy: resistance and temperature deviation can be controlled to within ±0.06% resistance/±0.15°C temperature for A suffix and ±0.12% resistance/±0.30°C temperature for B suffix parts, tolerance that corresponds to Class F DIN EN 60751
- High reliability
- Glass coated platinum element
- Excellent stability and repeatability at high temperatures
- TCR of 3,850 PPM/°C
Thin-Film Platinum RTD (Pt-RTD) Temperature Sensors – PPG_Jx Series
| תמונה | מק"ט יצרן | תיאור | חומר RTD | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PPG101JA | SENSOR RTD 100OHM RADIAL | פלטינום (pt) | מיידית - 4075 | $20.27 | הצגת הפרטים |
![]() | ![]() | PPG101JB | SENSOR RTD 100OHM RADIAL | פלטינום (pt) | מיידית - 1692 | $14.82 | הצגת הפרטים |
![]() | ![]() | PPG102JA | SENSOR RTD 1000OHM RADIAL | פלטינום (pt) | מיידית - 6481 | $20.27 | הצגת הפרטים |
![]() | ![]() | PPG102JB | SENSOR RTD 1000OHM RADIAL | פלטינום (pt) | מיידית - 3949 | $14.82 | הצגת הפרטים |
![]() | ![]() | PPG501JA | SENSOR RTD 500OHM RADIAL | פלטינום (pt) | מיידית - 1095 | $19.64 | הצגת הפרטים |