FlexPIFA 2.4/5.5 GHz Antennas

Laird - Embedded Wireless Solutions introduces their flexible, adhesive-backed PIFA 2.4/5.5 GHz antennas

Image of LSR 2.4 GHz and Dual-Band 2.4/5.5 GHz FlexPIFA AntennaLaird offers the industry's first flexible PIFA (patent-pending) antenna. Laird's design delivers strong performance in challenging environments, providing the user unmatched flexibility to solve their real-world antenna design challenges. The PIFA design provides consistent performance across a broad array of environments and enclosures, as well as plastic, metal, or even body-worn applications. It has the ability to be flexed in either concave or convex directions without sacrificing antenna performance, providing more flexibility in placement of the antenna. The small size and adhesive-backing give further mounting flexibility within a design. These antennas are available in both 2.4 GHz and dual-band 2.4/5.5 GHz versions.

Features and Benefits
  • Can be installed on different non-conductive surfaces and thicknesses
  • Can be installed near metals or the human body
  • Can be installed on flat or curved surfaces
  • Quick-and-easy installation
  • Adhesive holds to surface during humidity exposure and hot/cold cycles
  • RoHS compliant
Applications
  • Wearable technology
  • Performance within metal enclosures
  • Mounting on curved surfaces
2021-04-05 עודכן
2015-12-29 תאריך הפרסום