TAZ SideKick 3D Printers
LulzBot's 3D printers feature a universal toolhead mounting system and toolless print head exchange
LulzBot’s TAZ SideKick incorporates features that make 3D printers more modular and easy to use. There are two different sizes and three different models available: the TAZ SideKick 289, 747, and 747 Red Limited edition. LulzBot has designed these printers with users' ease of use in mind by building in features that allow simpler setup and customization. The TAZ SideKick printers feature the universal toolhead mounting system and toolless print head exchange, which allows further customization and capabilities of the printer by allowing users to change out for any other single extruder heads from LulzBot without needing a set of Allen wrenches. LulzBot’s direct-drive offers superior flexible material printer performance which allows users to print with flexible filaments of various hardness levels ranging from a typical pencil eraser to a construction site hard hat.
The TAZ SideKick 289 features a build volume of 162 mm x 162 mm x 181 mm (6 3/8" x 6 3/8" x 7 1/8"), while the TAZ SideKick 747 and TAZ SideKick 747 Red Limited edition feature a 231 mm x 231 mm x 248 mm (9" x 9" x 9 1/4") build area. As most 3D printer users know, the most important aspect of the 3D printer is the foundation that the prints are built upon. The standard TAZ SideKick 289 and 747 both come with a borosilicate glass with PEI surface while the TAZ SideKick 747 Red Limited edition comes with an Octograb™ removable magnetic bed which also has a PEI coating. The PEI film ensures the first layer will lay down very well. The Octograb removable magnetic bed on the TAZ SideKick 747 Red Limited edition allows users to easily remove prints by removing and flexing the bed which releases the prints.
All three printers come with the SK175 toolhead, a gLCD controller, and a genuine ANTCLABS BLTouch for automatic bed-leveling. The TAZ SideKick 289 has a 9-point auto-leveling system, while both of the TAZ SideKick 747s feature a 14-point leveling sequence. The TAZ SideKick 747 Red Limited edition has some extra features over the standard two versions, including a filament runout sensor and a premium tool kit. All three of the printers feature whisper-quiet operation which allows users to use them in many places where 3D printers have not been able to be used in the past, such as classrooms, libraries, and offices. This is accomplished by their belt drive and Trinamic driver controllers. Typically, users can set up and begin their first print in under 30 minutes from the time of unboxing by following LulzBot’s quick start guide.
LulzBot printers are proudly made in the USA. The TAZ SideKicks are made up of over 50% 3D-printed parts. LulzBot has also developed a 3D printing curriculum called LulzLessons, which is a free K-12 STEM/STEAM curriculum. LulzLessons include everything from grading rubrics to worksheets, files, and even comprehensive lesson plan overviews.
Features
- Print technology: fused filament fabrication
- Print volume:
- SideKick 747: 231 mm x 231 mm x 248 mm (9" x 9" x 9 1/4")
- SideKick 289: 162 mm x 162 mm x 181 mm (6 3/8" x 6 3/8" x 7 1/8")
- Ambient operating temperature: +5°C to +45°C (+41°F to +113°F)
- Operating footprint:
- SideKick 747: 24" x 28"
- SideKick 289: 22" x 25"
- Leveling: genuine ANTCLABS BLTouch
- Connectivity: USB serial and included 8 Gb SD card
- Print surface: borosilicate glass with PEI surface or Octograb removable magnetic bed
- Maximum print bed temperature: up to +120°C (+248°F)
- Layer resolution: various (see tool heads)
- Filament diameter: 1.75 mm or 2.85 mm (see tool heads)
- Supported materials: open filament system compatible with PLA, natural and metal PLA blends, TPU, ABS, PETG, nGen, INOVA-1800, HIPS, HT, t-glase, alloy 910, polyamide, nylon 645, polycarbonate, PC-Max, PC+PBT, PC-ABS alloy, PCTPE, and more
- Operating system compatibility: Windows and GNU/Linux
- Recommended software: Cura LulzBot Edition, version 3.6.25 or newer
- Firmware: Marlin
- Supported file types: .stl, .obj, .x3d, .3mf, .png, and .jpg
- Power: single-phase, 100 VAC to 240 VAC, 50 Hz / 60 Hz, auto-switching MEAN WELL RSP-350-24, 24 VDC, 350 W, 14.6 A
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | KT-CP0136 | LULZBOT SE TOOL HEAD SGL 0.5MM | מיידית - 4 | $967.40 | הצגת הפרטים | |
![]() | ![]() | KT-CP0138 | LULZBOT SL TOOL HEAD | מיידית - 1 | $1,000.20 | הצגת הפרטים | |
![]() | KT-CP0175 | LULZBOT M175 TOOL HEAD | מיידית - 6 | $1,229.75 | הצגת הפרטים | ||
![]() | ![]() | KT-CP0142 | LULZBOT HS TOOL HEAD HARDENED ST | מיידית - 1 | $1,262.54 | הצגת הפרטים | |
![]() | KT-CP0181 | LULZBOT H175 TOOL HEAD SINGLE E | מיידית - 8 | $1,229.75 | הצגת הפרטים | ||
![]() | KT-CP0134 | LULZBOT HS+ TOOL HEAD HARDENED S | מיידית - 0 | See Page for Pricing | הצגת הפרטים | ||
![]() | ![]() | KT-HB0010 | LULZBOT MINI GLASS/PEI PRINT SUR | מיידית - 1 | $131.17 | הצגת הפרטים | |
![]() | KT-HB0016 | MINI 2 MAGNETIC FLEX BED ASSEMBL | מיידית - 0 | $196.76 | הצגת הפרטים | ||
![]() | ![]() | KT-HB0018 | TAZ SIDEKICK 747 MAGNETIC FLEX B | מיידית - 7 | $262.35 | הצגת הפרטים | |
![]() | KT-HB0019 | SPARE MINI 2 MAGNETIC FLEX SHEET | מיידית - 3 | $114.78 | הצגת הפרטים | ||
![]() | KT-HB0021 | SPARE TAZ SIDEKICK 747 MAGNETIC | מיידית - 21 | $147.57 | הצגת הפרטים | ||
![]() | ![]() | KT-HB0024 | TAZ SIDEKICK 747 GLASS/PEI PRINT | מיידית - 10 | $196.76 | הצגת הפרטים | |
![]() | KT-EL0082 | SIDEKICK FILAMENT RUNOUT SENSOR | מיידית - 2 | $81.98 | הצגת הפרטים | ||
![]() | AS-PK0029 | PREMIUM TOOL KIT | מיידית - 3 | $143.13 | הצגת הפרטים |
Filaments
| תמונה | מק"ט יצרן | תיאור | קוטר חוט-הלהט | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RM-PL0175 | 3D-FUEL, STANDARD PLA, MIDNIGHT | 0.070 אינץ' (1.75 מ"מ) | מיידית - 6 | $95.10 | הצגת הפרטים |
![]() | ![]() | RM-PL0172 | 3D-FUEL, STANDARD PLA, FIRE ENGI | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | $95.10 | הצגת הפרטים |
![]() | ![]() | RM-PL0206 | 3D-FUEL, STANDARD PLA, BRIGHTEST | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RM-PL0240 | 3D-FUEL, STANDARD PLA, COBALT BL | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RM-PL0242 | 3D-FUEL, STANDARD PLA, LULZBOT G | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | $95.10 | הצגת הפרטים |
![]() | ![]() | RM-PL0253 | 3D-FUEL, STANDARD PLA, ELECTRIC | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RM-PE0017 | IC3D PETG, BLACK, 1.75MM FILAMEN | 0.070 אינץ' (1.75 מ"מ) | מיידית - 12 | $127.89 | הצגת הפרטים |
![]() | ![]() | RM-PL0346 | POLYMAKER POLYTERRA PLA FILAMENT | 0.070 אינץ' (1.75 מ"מ) | מיידית - 2 | $72.11 | הצגת הפרטים |
![]() | ![]() | RM-PL0345 | POLYMAKER POLYTERRA PLA FILAMENT | 0.070 אינץ' (1.75 מ"מ) | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RM-PL0322 | POLYMAKER POLYTERRA PLA FILAMENT | 0.070 אינץ' (1.75 מ"מ) | מיידית - 20 | $68.83 | הצגת הפרטים |