MX25R/MX25S Series Serial NOR Flash

Macronix NOR Flash offers power savings and small form factors for portable and space-saving designs

Image of Macronix MX25R / MX25S series Serial NOR Flash The Macronix MX25R and MX25S series feature 1.2 V (core and I/O voltage) and ultra-low power consumption (0.8 mA ICC_active, 0.025 μA ICC_dpd), capable of more than 80% power savings compared to traditional 1.8 V or 3 V products. By using these low-power capabilities, the MX25S products can also extend the battery life on portable devices.

The MX25R series supports a wide voltage range (1.65 V to 3.6 V core and I/O voltage), ultra-low power capabilities, and small form factor options.

The MX25S and MX25R products support a standard serial NOR Flash memory interface, offering the same footprint and command set as traditional products. Offered in small form factor packages: USON, WLCSP, and KGD (Known Good Die).

The MX25S is available in 16 Mbit, 64 Mbit, and 256 Mbit densities. The MX25R series is available in densities from 512 Kbit up to 64 Mbit.

MX25S Series Features
  • Standard serial NOR Flash interface
  • Wide range VCC: 1.14 V to 1.6 V
  • Ultra-low deep power down current: 0.025 µA
  • Ultra-low active current: 0.8 mA
  • Ultra-low power consumption
  • Volatile bit to switch between ultra-low power mode and high-performance mode
  • Suspend/resume function supported for program/erase operations
  • Ultra-small form factor: KGD, WLCSP, USON, WSON
MX25R Series Features
  • Standard serial NOR Flash interface
  • Wide range VCC: 1.65 V to 3.6 V
  • Ultra-low deep power down current: 7 nA
  • Ultra-low active current: <4 mA
  • Ultra-low power consumption
  • Volatile bit to switch between ultra-low power mode and high-performance mode
  • Small form factor: KGD, WLCSP, USON, WSON
Applications
  • Internet of Things (IoT)
  • Wearable devices
  • Portable or consumer medical devices
  • Wireless communication devices (Bluetooth and others)
  • Battery-powered products

MX25R/MX25S Series Serial NOR Flash

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FLASH 2MBIT SPI/QUAD 8USONMX25R2035FZUIL0IC FLASH 2MBIT SPI/QUAD 8USONמיידית - 12000$2.46הצגת הפרטים
IC FLASH 4MBIT SPI/QUAD 8USONMX25R4035FZUIL0IC FLASH 4MBIT SPI/QUAD 8USONמיידית - 609$2.69הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8USONMX25R8035FZUIH1IC FLASH 8MBIT SPI/QUAD 8USONמיידית - 16782$2.98הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8USONMX25R8035FZUIL0IC FLASH 8MBIT SPI/QUAD 8USONמיידית - 0$2.98הצגת הפרטים
IC FLASH 16MBIT SPI/QUAD 8USONMX25R1635FZUIL0IC FLASH 16MBIT SPI/QUAD 8USONמיידית - 46352$4.00הצגת הפרטים
IC FLASH 16MBIT SPI/QUAD 8USONMX25R1635FZUIH0IC FLASH 16MBIT SPI/QUAD 8USONמיידית - 0$4.00הצגת הפרטים
IC FLASH 16MBIT SPI/QUAD 8WSONMX25R1635FZNIH0IC FLASH 16MBIT SPI/QUAD 8WSONמיידית - 3160$3.94הצגת הפרטים
IC FLASH 64MBIT SPI/QUAD 8SOPMX25R6435FM2IL0IC FLASH 64MBIT SPI/QUAD 8SOPמיידית - 26328$8.36הצגת הפרטים
IC FLASH 64MBIT SPI/QUAD 8USONMX25R6435FZAIL0IC FLASH 64MBIT SPI/QUAD 8USONמיידית - 0$8.36הצגת הפרטים
IC FLASH 64MBIT SPI/QUAD 8WSONMX25R6435FZNIL0IC FLASH 64MBIT SPI/QUAD 8WSONמיידית - 57270$8.79הצגת הפרטים
IC FLASH 64MBIT SPI/QUAD 8USONMX25R6435FZBIH3IC FLASH 64MBIT SPI/QUAD 8USONמיידית - 15472$8.36הצגת הפרטים
IC FLASH 4MBIT SPI/QUAD 8SOPMX25R4035FM1IL0IC FLASH 4MBIT SPI/QUAD 8SOPמיידית - 4802$2.59הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8USONMX25U8035FZUIIC FLASH 8MBIT SPI/QUAD 8USONמיידית - 84000$2.43הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8WLCSPMX25R8035FBHIH2IC FLASH 8MBIT SPI/QUAD 8WLCSPמיידית - 4141$2.89הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8SOPMX25U8035FM1IIC FLASH 8MBIT SPI/QUAD 8SOPמיידית - 2842$2.43הצגת הפרטים
IC FLASH 8MBIT SPI/QUAD 8SOPMX25R8035FM1IL0IC FLASH 8MBIT SPI/QUAD 8SOPמיידית - 10613$2.89הצגת הפרטים
IC FLASH 16MBIT SPI/QUAD 8SOPMX25R1635FM2IH2IC FLASH 16MBIT SPI/QUAD 8SOPמיידית - 1104$3.51הצגת הפרטים
IC FLASH 32MBIT SPI/QUAD 8SOPMX25R3235FM1IL0IC FLASH 32MBIT SPI/QUAD 8SOPמיידית - 4238$5.12הצגת הפרטים
IC FLASH 32MBIT SPI/QUAD 8SOPMX25R3235FM2IL0IC FLASH 32MBIT SPI/QUAD 8SOPמיידית - 1472$5.12הצגת הפרטים
IC FLASH 16MBIT SPI/QUAD 8USONMX25U1635EZUI-10GIC FLASH 16MBIT SPI/QUAD 8USONמיידית - 980$3.90הצגת הפרטים
2025-10-24 תאריך הפרסום