Stack Light

Mallory’s stack light series are cUL approved

Image of Mallory's Stack LightMallory Sonalert Products' stack light series features state-of-the-art brilliant LED colors (red, yellow, green, blue, or clear), an ultra-low current draw (40 mA maximum), and are cUL approved with NEMA four times waterproof rating. Options include 24 VAC/DC or 120 VAC, pole or direct-mount, and with or without sound. For the sound option, Mallory is offering a preferred 2,000 Hz sound frequency and four sounds with each stack light. The sounds include continuous or medium pulse (five pps) plus two unique sounds: slow double-pulse or a continuous tone for five seconds followed by a short pulse tone every one second. Mallory’s unique triangle shape, brilliant LED lights, and superior sound options make them suitable for any indoor industrial control application.

Stack light with sound

Stack light with light only

Features
  • cUL approved
  • NEMA four times waterproof rating
  • IP66 rated
  • One to five stacks available
  • Pole- or direct-mount options
  • State-of-the-art brilliant LEDs

Stack Lights

תמונהמק"ט יצרןתיאורסוג נורהכמות זמינהמחירהצגת הפרטים
COMPLETE UNIT RED LED STEADYJT028-R-CSLCOMPLETE UNIT RED LED STEADYLEDמיידית - 0$495.19הצגת הפרטים
COMPLETE UNIT RED LED STEADYJT028-R-CDLCOMPLETE UNIT RED LED STEADYLEDמיידית - 2$428.84הצגת הפרטים
COMPLETE UNIT RED LED STEADYJT028-R-CSCOMPLETE UNIT RED LED STEADYLEDמיידית - 4$345.34הצגת הפרטים
COMPLETE UNIT RED LED STEADYJT028-R-CDCOMPLETE UNIT RED LED STEADYLEDמיידית - 2$277.94הצגת הפרטים
COMPLETE UNIT RED LED STEADYJT120-R-CSLCOMPLETE UNIT RED LED STEADYLEDמיידית - 0$594.06הצגת הפרטים
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CSLCOMPLETE UNIT GR/R/YL 3STACKLEDמיידית - 0$643.44הצגת הפרטים
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CDLCOMPLETE UNIT GR/R/YL 3STACKLEDמיידית - 2$587.51הצגת הפרטים
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CSCOMPLETE UNIT GR/R/YL 3STACKLEDמיידית - 1$495.19הצגת הפרטים
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CDCOMPLETE UNIT GR/R/YL 3STACKLEDמיידית - 7$428.84הצגת הפרטים
COMPLETE UNIT GR/R/YL 3STACKJT120-RYG-CSLCOMPLETE UNIT GR/R/YL 3STACKLEDמיידית - 0$741.38הצגת הפרטים
2016-12-07 תאריך הפרסום