HG and VT Series Heat Guns

Master Appliance’s heat guns have die-cast aluminum housing

Image of Master Appliance HG and VT Series Heat GunsMaster Appliance's HG and VT series heat guns have been upgraded with long-life universal motors and feature an optimized design for improved serviceability.

Features
  • High 27 CFM airflow gets tough jobs done faster
  • Quick-change plug-in heating element with even airflow over the element for maximum heating efficiency
  • Sturdy die-cast aluminum housing
  • Hot/cool/off rocker switch
  • Variable temperature dial for VT models offers lockable temperature capability
  • Upgraded long-life universal motor delivers 2x PLUS run life
Kits Include
  • Master® heat gun or Varitemp® heat gun
  • A-160-HG shrink attachment
  • 51543 spreader attachment
  • 51544 reducer attachment
  • Rugged plastic storage case
HG-D Heat Gun Diagram
    Image of Master Appliance HG and VT Series Heat Guns - Click Here to Enlarge 
VT-D Heat Gun Diagram
    Image of Master Appliance HG and VT Series Heat Guns - Click Here to Enlarge 

Heat Gun Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEAT GUN KIT 400F 120VHG-201D-00-KHEAT GUN KIT 400F 120Vמיידית - 5$889.35הצגת הפרטים
HEAT GUN KIT 800DEG F 120VHG-301D-00-KHEAT GUN KIT 800DEG F 120Vמיידית - 2$852.13הצגת הפרטים
HEAT GUN KIT 1200F 120VHG-501D-00-KHEAT GUN KIT 1200F 120Vמיידית - 2$852.13הצגת הפרטים

Heating Elements Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ELMNT KIT HG-501D & VT-751D 120V30083ELMNT KIT HG-501D & VT-751D 120Vמיידית - 44$133.47הצגת הפרטים
ELEMENT KIT HG-301D 120V30085ELEMENT KIT HG-301D 120Vמיידית - 15$133.47הצגת הפרטים
ELEMENT KIT HG-201D 120V30087ELEMENT KIT HG-201D 120Vמיידית - 10$133.47הצגת הפרטים
2019-08-14 תאריך הפרסום