ChipDNA™ Embedded Security PUF Authenticators

Analog Devices’ ChipDNA authenticators prevent the discovery of the unique value used by chip cryptographic functions

Image of Analog Devices' ChipDNA™ Embedded Security PUF AuthenticatorsAnalog Devices' ChipDNA technology, based on a physically unclonable function (PUF), provides an exponential increase in protection against invasive and reverse engineering attacks. In ChipDNA authenticators, the PUF circuit relies on the naturally occurring random analog characteristics of fundamental MOSFET devices to produce cryptographic keys, making it immune to all known invasive attack tools and capabilities. In addition to the protection benefits, ChipDNA simplifies or eliminates the need for secure IC key management.

Each IC’s unique ChipDNA-generated key is repeatable over temperature, voltage, and IC operating life conditions since it is based on physically unclonable functionality. Attempts to probe or observe ChipDNA operation modifies the underlying circuit characteristics preventing the discovery of the unique value used by the chip cryptographic functions. Similarly, more exhaustive reverse-engineering attempts are defeated due to the factory conditioning required to make the ChipDNA circuitry operational. The per-device unique key is generated by the ChipDNA circuitry only when needed for cryptographic operations and is then instantaneously deleted.

The ChipDNA secure key never resides statically in registers or memory, nor does it ever leave the electrical boundary of the IC. ChipDNA simplifies or eliminates the need for secure IC key management. The ChipDNA-generated key can be used directly for functions such as:

  • Root key for derived key operations
  • Private key for ECDSA signature generation
  • Private key for ECDH key establishment
  • Symmetric secret to encrypt/decrypt data stored in the nonvolatile memory of the secure IC
Applications
  • Access control
  • Asset tracking
  • IP protection
  • Identification systems
  • Medical sensor authentication and calibration
  • PCB ID and authentication
  • Print cartridge authentication
  • Printer cartridge configuration and monitoring
  • Rack card security
  • Secure access control
  • Secure authentication of accessories and peripherals

ChipDNA™ Embedded Security PUF Authenticators

תמונהמק"ט יצרןתיאוריישומיםכמות זמינהמחירהצגת הפרטים
IC AUTHENTICATION CHIP 6-TDFNDS28C50Q+UIC AUTHENTICATION CHIP 6-TDFN-מיידית - 0See Page for Pricingהצגת הפרטים
IC SECURE COPROCESSOR 6-TDFNDS2477Q+UIC SECURE COPROCESSOR 6-TDFNאימות, אבטחהמיידית - 0See Page for Pricingהצגת הפרטים
IC AUTHENTICATION CHIP 6-TDFNDS28E50Q+TIC AUTHENTICATION CHIP 6-TDFNרפואימיידית - 0$11.51הצגת הפרטים
IC AUTHENTICATION CHIP 6-TDFNDS28E38Q+TIC AUTHENTICATION CHIP 6-TDFNאימות, אבטחהמיידית - 2368$12.43הצגת הפרטים
IC AUTHENTICATION CHIP 6-TDFNDS28E39Q+UIC AUTHENTICATION CHIP 6-TDFNאימות, אבטחהמיידית - 0See Page for Pricingהצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR DS28C50DS28C50EVKIT#EVAL BOARD FOR DS28C50מיידית - 0
Factory Stock - 7
$351.09הצגת הפרטים
EVAL BOARD FOR DS28E39DS28E39EVKIT#EVAL BOARD FOR DS28E39מיידית - 0
Factory Stock - 152
$301.99הצגת הפרטים
EVAL BOARD FOR DS28E38DS28E38EVKIT#EVAL BOARD FOR DS28E38מיידית - 3
Factory Stock - 11
$308.03הצגת הפרטים
2020-03-06 תאריך הפרסום