Data Converters

Analog Devices data converters feature the MAX11192 dual ADC converter

Image of Analog Devices' Data ConvertersData converters are an essential analog building block and Analog Devices’ portfolio includes high-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs), digital potentiometers, analog front-end (AFE) ICs, and calibration ICs. Its ADCs encompass precision circuits with superior conversion performance under 2 Msps and high-speed ICs optimized for sample rates above 2 Gsps. Its DACs include devices with resolution from 4- to 18-bits and sampling rates over 4 Gsps. Many of these circuits are targeted for specialized applications, such as simultaneous sampling ADCs and ADCs with built-in power rails.

On the ADC side, Analog Devices' portfolio includes the MAX11192 with optimal signal-to-noise ratio, speed, power, and size. It is easy to drive, fast to read, and ideal for resolvers and encoders, smart grid equipment, medical equipment, and industrial sensors. One of the industry’s highest performance DACs are the MAX5717 and MAX5719 16- and 20-bit voltage devices. Ideal for applications including automatic test equipment, communication systems, and test and measurement equipment, this family has integrated feedback resistors to support bipolar operation with an external operational amplifier.

ADC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC ADC 12BIT 16-TQFNMAX11192ATE+IC ADC 12BIT 16-TQFNמיידית - 0See Page for Pricingהצגת הפרטים
IC DAC 10BIT 40-TQFNMAX5854ETL+IC DAC 10BIT 40-TQFNמיידית - 195
Factory Stock - 600
$92.18הצגת הפרטים
IC ADC 10BIT 48-TQFNMAX19516ETM+IC ADC 10BIT 48-TQFNמיידית - 323
Factory Stock - 1720
$136.85הצגת הפרטים
IC ADC 12BIT 10-UMAX-EPMAX11666AUB/V+IC ADC 12BIT 10-UMAX-EPמיידית - 136
Factory Stock - 450
$17.28הצגת הפרטים
IC ADC 24BIT 24-TSSOPMAX11270EUG+IC ADC 24BIT 24-TSSOPמיידית - 113
Factory Stock - 496
$64.93הצגת הפרטים

DAC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC DAC 16BIT 14-SOICMAX5717GSD+IC DAC 16BIT 14-SOICמיידית - 0$67.95הצגת הפרטים
IC DAC 16BIT 14-SOICMAX5717AGSD+IC DAC 16BIT 14-SOICמיידית - 292$70.96הצגת הפרטים
IC DAC 20BIT 14-SOICMAX5719GSD+IC DAC 20BIT 14-SOICמיידית - 335$144.19הצגת הפרטים
IC DAC 20BIT 14-SOICMAX5719AGSD+IC DAC 20BIT 14-SOICמיידית - 677
Factory Stock - 6400
$159.77הצגת הפרטים

Digital Pots

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC DIG POT 10K 16-TQFNMAX5391LATE+TIC DIG POT 10K 16-TQFNמיידית - 1495$17.12הצגת הפרטים
IC DIG POT 50K 16-TQFNMAX5391MATE+TIC DIG POT 50K 16-TQFNמיידית - 3858$13.15הצגת הפרטים

AFE

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AFE 10BIT 56-TQFNMAX19713ETN+IC AFE 10BIT 56-TQFNמיידית - 50
Factory Stock - 1032
$109.53הצגת הפרטים

Eval Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT EVAL FOR MAX11192MAX11192EVKIT#KIT EVAL FOR MAX11192מיידית - 2
Factory Stock - 9
$354.07הצגת הפרטים
2017-10-25 תאריך הפרסום