Go-IO Industrial IoT Platform
Analog Devices' IIoT platform integrates over 30 I/Os, including analog and digital, RS-485, encoder controls, motor controls, and IO-Link® masters
Analog Devices' Go-IO is a modular Industrial IoT (IIoT) platform based on a backplane (MAXREFDES215#), a processor card (MAXREFDES211#), and an I/O card (MAXREFDES200# or MAXREFDES201#, depending upon the application). The MAXREFDES201# targets motion control while the MAXREFDES200# targets factory automation. Order the MAXREFDES212# to receive the MAXREFDES215#, MAXREFDES211#, and the MAXREFDES200# with a 24 V wall adapter.
When connected, the Go-IO boards form a configurable development platform for industrial IoT applications. The platform provides a flexible architecture which leverages leading-edge industrial technologies for universal I/O, isolation, power management, and Arm®-based microcontrollers. The highly-integrated system supports over 20 I/Os in a tiny footprint of less than three square inches.
The Go-IO platform was designed for rapid prototyping and development of configurable industrial-control systems. It provides a high-performance, robust, and configurable solution for applications that include Industry 4.0, process automation for smart buildings, reconfigurable industrial control systems, and robotics.
- Universal I/O
- IO-Link master, four ports, version 1.1 compliant
- One RS-485 COM port, full duplex to 25 Mbps data rate
- Robust interfaces with integrated protection for ESD and surge
- Industrial IoT
- Industry 4.0 and robotics
- Factory and process automation
- IO-Link sensors and actuators
- Building automation
Associated Product
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | MAX14483AAP+ | DGTL ISO 3.75KV 6CH SPI 20-SSOP | מיידית - 464 | $38.53 | הצגת הפרטים | |
![]() | ![]() | MAX14130FAEE+ | DGTL ISOLTR 1KV 4CH GP 16-SSOP | מיידית - 2151 | $35.65 | הצגת הפרטים |
![]() | MAX22192ARC+ | ISOLATED, INDUSTRIAL DIGITAL INP | מיידית - 0 | See Page for Pricing | הצגת הפרטים | |
![]() | ![]() | MAX22191AUT+T | IC DIGITAL INPUT SOT-6 | מיידית - 15544 | $7.77 | הצגת הפרטים |
![]() | ![]() | MAX14912AKN+ | IC PWR DRIVER 1:8 56QFN | מיידית - 1371 | $72.64 | הצגת הפרטים |
![]() | MAXM22511GLH+ | IC TRANSCEIVER FULL 2/2 44LGA | מיידית - 94 Factory Stock - 26240 | $78.28 | הצגת הפרטים | |
![]() | ![]() | MAX3108EWA+T | IC UART SPI/I2C 128-WORD 25WLP | מיידית - 2039 Factory Stock - 2500 | $54.90 | הצגת הפרטים |
![]() | ![]() | MAX14819ATM+ | IC TRANSCEIVER 48TQFN | מיידית - 3108 | $65.26 | הצגת הפרטים |
![]() | ![]() | MAX14870ETC+T | IC MOTOR DRIVER 4.5V-36V 12TDFN | מיידית - 5086 | $18.59 | הצגת הפרטים |
![]() | ![]() | MAX14890EATJ+T | IC TRANSCEIVER 0/4 32TQFN | מיידית - 2744 | $36.27 | הצגת הפרטים |