Himalaya uSLIC™ Step-Down Power Module
Analog Devices' Himalaya uSLIC step-down power module 4.5 V to 36 V input, 1 A, adjustable output
Analog Devices' Himalaya series of power modules significantly reduce design complexity and manufacturing risks by offering a true plug-and-play power supply solution and reducing time-to-market. Built-in compensation across the output-voltage range eliminates the need for external compensation components.
The MAXM17630, MAXM17631, and MAXM17632 are a family of high-efficiency, synchronous step-down DC-DC modules with integrated controller, MOSFETs, compensation components, and inductor that operate over a wide input-voltage range. The modules operate from 4.5 V to 36 V and deliver up to 1 A output current. The MAXM17632 is an adjustable output (0.9 V to 12 V) module. Fixed output versions are also available. The MAXM17630 and MAXM17631 are fixed 3.3 V and 5 V output modules, respectively.
These modules feature peak-current-mode control architecture. The modules can be operated in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) to enable high efficiency under light-load conditions.
These power modules are available in a low-profile, compact 16-pin, 3 mm x 3 mm x 1.75 mm, uSLIC package. Simulation models are available.
- Robust operation
- Hiccup-mode overload protection
- Overtemperature protection
- -40°C to +125°C ambient operating temperature/-40°C to +150°C junction temperature
- Rugged
- Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
- Passes drop, shock, and vibration standards: JESD22-B103, B104, and B111
- Easy-to-use
- Wide 4.5 V to 36 V input
- Adjustable 0.9 V to 12 V output (MAXM17632)
- Up to 1 A output current
- High-efficiency
- Selectable PWM-, PFM-, or DCM-mode of operation
- Shutdown current as low as 2.8 μA (typ.)
- Flexible design
- Adjustable and monotonic startup with prebiased output voltage
- Industrial control power supplies
- General-purpose points-of-load
- Distributed supply regulation
- Base station power supplies
- High voltage single-board systems
- Programmable logic controllers