MAX-ECG-MONITOR Wearable Evaluation and Development Platform
Analog Devices' MAX-ECG-MONITOR is an accurate ECG and heart-rate monitor with a long battery life for clinical and fitness applications
Analog Devices' MAX-ECG-MONITOR is an evaluation and development platform for monitoring clinical-grade ECG and heart-rate. It is available in a wet electrode patch for clinical applications and a chest strap for fitness applications. The platform features the MAX30003, an ultra-low-power, clinical-grade analog front end (AFE), which performs the ECG and heart-rate signal monitoring. It is part of the Movesense ecosystem.
Features
- Delivers high accuracy to allow for more physiological data extractions
- Built-in heart-rate detection with interrupt feature eliminates the need to run a heart-beat algorithm on a microcontroller, resulting in robust R-R detection in high motion environment at extremely low power
- Clinical-grade ECG AFE with high-resolution data converter, 15.5-bits effective resolution with 5 µVP-P noise
- Supports longer battery life versus competing solutions
- 85 µW at 1.1 V supply voltage
- Configurable interrupts allow the microcontroller to wake up only on every heartbeat, reducing overall system power
- Enables design flexibility
- Developers can run their own fitness or medical ECG-based applications and algorithms
- Runs an open API for developing unique in-device apps for various ECG-based use cases showing heart-rate signals at rest or during high motion activity
- High DC offset range of ±650 mV, 1.8 V typical, allows it to be used with wide variety of electrodes
MAX-ECG-MONITOR
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX-ECG-MONITOR | EVAL HEART RATE/ECG W/MAX30003 | מיידית - 9 Factory Stock - 19 | $691.23 | הצגת הפרטים |
ECG Analog Front End
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX30003CTI+ | IC ECG FRONT END 28-TQFN | מיידית - 262 | $48.29 | הצגת הפרטים |