MAX13253 is a 1 A Push-Pull Transformer Driver

Analog Devices' 1 A spread-spectrum, push-pull transformer driver for isolated power supplies

Image of Analog Devices' MAX13253 is a 1 A Push-Pull Transformer Driver Analog Devices' MAX13253 is a 1 A push-pull transformer driver designed to provide a simple solution for low-EMI isolated power supplies. The MAX13253 has an internal oscillator and operates from a single +3.0V to +5.5V supply. The transformer’s secondary-to-primary winding ratio defines the output voltage, allowing selection of virtually any isolated output voltage with galvanic isolation. The MAX13253 features an integrated oscillator driving a pair of N-channel power switches. The driver includes pin-selectable spread-spectrum oscillation and a well-controlled slew rate to reduce EMI. The MAX13253 can optionally be driven by an external clock to further manage EMI. Internal circuitry guarantees a fixed 50% duty cycle to prevent DC current flow through the transformer, regardless of which clock source is used. The MAX13253 operates with up to 1 A of continuous current and features integrated protection including fault detection, overcurrent protection, and thermal shutdown. The MAX13253 includes a low-current shutdown mode to reduce the overall supply current to less than 5 µA (max) when the driver is disabled. The MAX13253 is available in a small, 10-pin, (3 mm x 3 mm) TDFN package and is specified over the -40°C to +125°C temperature range.

Features and Benefits
  • Simple, flexible design
  • 3.0 V to 5.5 V supply range
  • Low RON 300 mΩ (max.) at 4.5 V
  • Up to 90% efficiency
  • Provides up to 1 A to the transformer
  • Internal or external clock source
  • Internal oscillator frequency: 250 kHz or 600 kHz
  • Optional spread-spectrum oscillation
  • -40°C to 125°C temperature range
  • Integrated system protection
  • Fault detection and indication
  • Over-current limiting
  • Under-voltage lockout
  • Thermal shutdown

MAX13253 is a 1 A Push-Pull Transformer Driver

תמונהמק"ט יצרןתיאוריחס - כניסה:יציאהתצורת יציאהכמות זמינהמחיר
IC PWR DRIVER N-CHAN 1:2 10TDFNMAX13253ATB+TIC PWR DRIVER N-CHAN 1:2 10TDFN1:2צד נמוךמיידית - 2272$34.40הצגת הפרטים

MAX13253 is a 1 A Push-Pull Transformer Driver

תמונהמק"ט יצרןתיאורפונקציהמשובציםמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR MAX5316MAXREFDES18#EVAL BOARD FOR MAX5316מודול יציאה אנלוגיתלאMAX5316מיידית - 1
Factory Stock - 10
$395.29הצגת הפרטים
2013-11-18 תאריך הפרסום