MAX44009 and MAX44007 Digital Ambient Light Sensors

Analog Devices introduces the MAX44009 and MAX44007 low-power ambient light sensors with ADCs

 MAX44009 & MAX44007 Digital Ambient Light Sensors The MAX44009 and MAX44007 digital ambient light sensors from Analog Devices are ideal for display brightness control of portable applications such as smartphones, tablets, and notebooks. They are also suitable for industrial applications such as light management systems in buildings and asset tracking sensor systems.

At less than 1 μA operating current, they are some of the lowest power ambient light sensors in the industry and feature an ultra-wide, 22-bit dynamic range. The MAX44009 ranges from 0.045 lux to 188,000 lux and the MAX44007 ranges from 0.025 lux to 104,444 lux. These two features provide longer battery life and reduce the software coding often used to change the light intensity measurement range.

The on-chip photodiode's spectral response is optimized to mimic the human eye's perception of ambient light and incorporates IR and UV blocking capability. The adaptive gain block automatically selects the correct lux range to optimize the counts/lux. All of these features are provided in a tiny, 2 mm x 2 mm x 0.6 mm UTDFN-opto package.

Features
  • Small, 2 mm x 2 mm x 0.6 mm UTDFN-Opto
  • VCC = 1.7 V to 3.6 V
  • ICC = 0.65 μA operating current
  • -40°C to +85°C temperature range
  • Device address options 1001 010x and 1001 011x
  • I2C digital output
Applications
  • Tablet PCs/notebook computers
  • TVs/projectors/displays
  • Digital lighting management
  • Portable devices
  • Cellular phones/smartphones
  • Security systems
2013-07-02 תאריך הפרסום