MAX7037 RF ISM Transceiver

Analog Devices' sub-1 GHz, ultra-low-power, RF ISM transceiver for consumer and industrial applications

Image of Analog Devices' MAX7037 RF ISM Transceiver Analog Devices' MAX7037EGL+ is a high-performance, ultra-low-power, quad band, multichannel transceiver with an integrated 8051 microcontroller, Flash memory, and sensor interface. The device runs from a minimum supply voltage of only 2.1 V that allows for extended battery life and enables it to work with different sources of energy like solar cells, electromechanical, or thermoelectrical energy. Hardware-implemented transmit-and-receive routines in combination with a microcontroller enable a high-efficiency transceiver system for wireless fail-safe multiband/multichannel communication with advanced FSK and ASK protocol features. Sleep modes allow easy implementation of low-power applications with fast reaction times. The MAX7037EGL+ is offered in 40-TQFN package and has an operating temperature of -40°C to +85°C. An evaluation board is available.

Features
  • Ultra-low-power consumption for battery-based operation
  • Fully integrated RF, TX, and RX front-end for minimum external components
  • Worldwide usable frequency band coverage
  • Fractional-N LO generation for multichannel operation
  • FFSK/FMSK/ASK modulation for optimum compatibility with various communication standards
  • Mixed-signal sensor interface with analog I/O through ADC/DAC and on-chip buffers
Applications
  • Automotive remote keyless entry
  • Building automation
  • Smart home
  • Smart meters
  • Sensor networks
2017-10-31 תאריך הפרסום