MAXQ1065 Ultra-Low-Power Cryptographic Controller with ChipDNA™ for Embedded Devices
Analog Devices' MAXQ1065 controller provides cryptographic functions for root-of-trust, authentication, secure boot and firmware updates, encryption, and TLS support
Analog Devices' MAXQ1065 is a security coprocessor that provides turnkey cryptographic functions for root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, secure firmware updates, and secure communications with generic key exchange and bulk encryption or complete TLS support. The device integrates 8 KB of secure storage for user data, keys, certificates, and counters with user-defined access control and life cycle management. The MAXQ1065 has a configurable output pin and a tamper input pin. The commands are accessible through a standard SPI.
- Secure communication
- High-speed interface for host microcontroller communication
- True random number generator (TRNG)
- Package: 12-pin, 3 mm x 3 mm TDFN
- -40°C to +105°C, 1.62 V to 3.63 V
- Secure communication: key exchange, TLS
- Secure data storage
- Mutual authentication
- Certificate management
- Anti-cloning, anti-counterfeiting, and feature and usage controls
- System-level tamper protection and integrity
- Secure boots, secure firmware updates
- Industrial IoT
- SCADA
- Medical equipment
- Building and home automation
- Smart cities
- Smart metering
MAXQ1065 Ultra-Low-Power Cryptographic Controller with ChipDNA™
| תמונה | מק"ט יצרן | תיאור | יישומים | מעבד ליבה | סוג זיכרון תכנות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXQ1065GTC+ | DEEPCOVER CRYPTO CONTROLLER T&R | אבטחה | MAXQ | FLASH (8kB) | מיידית - 427 Factory Stock - 980 | $7.12 | הצגת הפרטים |