MxL76503 18 V 3 A Fast-PWM Synchronous Step-Down Converter

The MaxLinear MxL76503 high-efficiency, compact DC/DC regulator features constant on-time (COT) control and robust protection

Image of MaxLinear MxL76503 Synchronous Step-Down ConverterThe MaxLinear MxL76503 fully integrated synchronous step-down converter supports up to 3 A continuous output current over a 4.5 V to 18 V input range. It employs a proprietary COT control scheme, delivering fast transient response and maintaining a stable switching frequency in continuous conduction mode. The device is optimized for use with low ESR ceramic capacitors and features an internal compensated error amplifier for precise line and load regulation.

Two selectable operating modes are available: PFM (MxL76503N) for high efficiency at light loads and forced PWM (MxL76503A) for low output ripple and fast transient response. Integrated protection functions include undervoltage lockout, overcurrent protection, undervoltage protection, and thermal shutdown with auto-recovery. The compact 6-pin SOT23-6L package enables space-efficient designs.

Features
  • Input voltage range: 4.5 V to 18 V
  • Output voltage range: 0.6 V to 18 V
  • 3 A continuous output current
  • Proprietary COT control for superior transient performance
  • 720 kHz fixed switching frequency
  • Stable operation with low ESR ceramic output capacitors
  • Selectable PFM and forced PWM modes
  • Integrated high-side/low-side power switches (80 mΩ/56 mΩ)
  • Internal soft start (1.2 ms), accurate EN/UVLO threshold
  • Thermal shutdown and hiccup mode short-circuit protection
  • 6-pin SOT23-6L package
Applications
  • Laptop computers
  • Tablet PCs
  • Networking systems
  • Personal video recorders
  • Flat panel televisions and monitors
  • Distributed power systems

MxL76503 18 V 3 A Fast-PWM Synchronous Step-Down Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
18V 720KHZ 3A FAST-PWM SYNCHRONO
MXL76503A-ASA-R18V 720KHZ 3A FAST-PWM SYNCHRONOמיידית - 2978$1.61הצגת הפרטים
מוצרים חדשים
18V 720KHZ 3A PFM SYNCHRONOUS ST
MXL76503N-ASA-R18V 720KHZ 3A PFM SYNCHRONOUS STמיידית - 3000$1.61הצגת הפרטים
2025-10-28 תאריך הפרסום