MxL76508 Fast-PWM Synchronous Step-Down Converter
MaxLinear integrated synchronous step-down converters are designed for high-efficiency power delivery
The MaxLinear MxL76508 is a fully integrated synchronous step-down converter designed for high-efficiency power delivery in compact systems. It supports up to 8 A continuous output current across a broad 3 V to 18 V input range. The device utilizes a proprietary constant on-time (COT) control scheme, enabling fast transient response and stable operation with low ESR ceramic capacitors. Three selectable operating modes—PFM, ultrasonic (UA), and forced PWM—allow optimization for efficiency, noise, or ripple performance depending on application requirements.
Protection features include input undervoltage lockout (UVLO), input overvoltage protection (OVP), cycle-by-cycle current limiting, thermal shutdown, and hiccup mode short-circuit protection. An open-drain power good signal provides output voltage monitoring. The MxL76508 is available in a compact 16-pin 3 mm × 3 mm QFN package, suitable for space-constrained designs.
- Input voltage range: 3 V to 18 V
- 8 A continuous output current
- 1% feedback voltage accuracy
- Advanced COT control, 700 kHz fixed switching frequency
- Stable operation with low ESR ceramic output capacitors
- Three selectable modes: PFM, UA, and forced PWM
- Integrated HS/LS power switches (14 mΩ/8 mΩ)
- Accurate EN threshold with hysteresis
- Internal or external programmable soft start
- Power good indicator, thermal shutdown, and hiccup mode protection
- 16-pin 3 mm × 3 mm QFN package
- USB Type-C®/PD docking stations
- Networking systems
- Laptop computers
- Flat panel televisions and monitors
- Distributed power systems
MxL76508 Fast-PWM Synchronous Step-Down Converter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL76508A-AQF-R | 18V 720KHZ 8A FAST-PWM SYNCHRONO | מיידית - 5000 | $4.20 | הצגת הפרטים |
![]() | ![]() | MXL76508N-AQF-R | 18V 720KHZ 8A PFM SYNCHRONOUS ST | מיידית - 5000 | $4.20 | הצגת הפרטים |
![]() | ![]() | MXL76508U-AQF-R | 18V 720KHZ 8A UA MODE SYNCHRONOU | מיידית - 5000 | $4.20 | הצגת הפרטים |