RS485/422 Serial Transceiver
MaxLinear half duplex RS-485 transceivers support up to 50 Mbps communication in harsh industrial environments
The MaxLinear MxL83211, MxL83212, and MxL83214 (MxL8321x family) half duplex RS-485 transceivers support up to 50 Mbps communication in harsh industrial environments. The bus pins tolerate high levels of IEC electrical fast transients (EFT), IEC electrostatic discharge (ESD), and provide an extended common mode range.
Seven product options with slew-controlled 250 kbps, 500 kbps speeds, and high-speed 50 Mbps varieties in three different packages provide a broad portfolio that can be used across different applications ranging from high-speed motor drives to wireless infrastructure and building automation. The combination of integrated EFT and ESD protection in small MSOP and VSON packages makes these products suited for space-constrained applications requiring robust and high-performance communication.
Features
- Meets or exceeds the requirements of the TIA/EIA485A Standard
- Differential output exceeds 2.1 V for PROFIBUS compatibility with a 5 V supply
- Wide supply range: 3.0 V to 5.5 V
- Extended operating temperature range: -40°C to +125°C
- Extended operational common-mode range: ±15 V
- Low power shutdown mode
- Enhanced failsafe protection for open, short, idle
- Glitch-free power-up/down hot plug capability
- 1/8 unit load (256 bus nodes)
- NSOIC and small form factor MSOP and VSON packages
- Robust system protection
- ±4 kV EFT (IEC 61000-4-4)
- ±12 kV ESD contact (IEC 61000-4-2)
- ±15 kV ESD HBM
- High-performance motor drives
- BBU and RRU telecom equipment
- Industrial and single-board computers
- Smart grids
- Building security and automation
- Industrial and process control equipment
- Industrial transport
RS485/422 Serial Transceiver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL83211E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 2055 | $5.77 | הצגת הפרטים |
![]() | ![]() | MXL83212E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 2500 | $5.77 | הצגת הפרטים |
![]() | ![]() | MXL83212E-ARA-R | IC TRANSCEIVER HALF 1/1 8MSOP | מיידית - 290 | $6.69 | הצגת הפרטים |
![]() | ![]() | MXL83212E-AHA-R | IC TRANSCEIVER HALF 1/1 8VSON | מיידית - 2800 | $7.41 | הצגת הפרטים |
![]() | ![]() | MXL83214E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 585 | $7.67 | הצגת הפרטים |
![]() | ![]() | MXL83214E-ARA-R | IC TRANSCEIVER HALF 1/1 8MSOP | מיידית - 445 | $8.56 | הצגת הפרטים |
![]() | ![]() | MXL83214E-AHA-R | IC TRANSCEIVER HALF 1/1 8VSON | מיידית - 2790 | $9.25 | הצגת הפרטים |