BIC-5K Series 5 kW Grid-Tied Bidirectional Energy Conversion Power Supply

The MEAN WELL BIC-5K series power supply offers high-capacity 5,000 W conversion with <1 ms seamless switching

Image of MEAN WELL BIC-5K Series 5 kW Grid-Tied Bidirectional Energy Conversion Power SupplyThe MEAN WELL BIC-5K series 5 kW grid-tied bidirectional energy conversion power supply is where efficiency meets scale. This 5,000 W bidirectional solution not only charges systems, it recovers energy and feeds it back to the grid. Designed for high-demand applications like battery formation and energy storage, the BIC-5K offers a seamless, scalable, and globally certified path to lowering electricity expenses and carbon emissions.

Features
  • 180 VAC to 305 VAC input range
  • Fully digital design with efficiency up to 93.5%
  • Fast bidirectional switching <1 ms (AC/DC ⇄ DC/AC)
  • Low THDi <3% and high power factor up to 0.99
  • Parallel operation supported, expandable up to 30 kW (5+1 units)
  • Built-in CANBus or MODBus communication interface
  • Supports multi-unit configuration for three-phase (3Ø) systems
  • Five-year warranty
  • Comprehensive protection functions: anti-islanding, AC abnormality, DC overvoltage, overload, short circuit, and overtemperature protection
  • Wide operating temperature range of -30°C to +70°C
  • Low-noise cooling fan (<43 dB to 54 dB)
  • PCB conformal coating for enhanced durability
  • Certified to CB/UL/TÜV/RCM/EAC/CE/UKCA, including 62368-1, 62477-1, and grid-connection standard 50549-1
Applications
  • Battery testing equipment
2026-03-18 תאריך הפרסום