MDS01 DC/DC Module Type Converter Family
MEAN WELL's high-efficiency 1 W ~ 150 W DC/DC converters feature multiple form factors
MEAN WELL's 1 W ~ 150 W DC/DC converters feature multiple form factors, including SIP, DIP, SMD, and half-brick packages. MEAN WELL further completes the DC/DC product portfolio with the addition of medical grade 1 W ~ 2 W converters with ultra-low patient leakage current and reinforced isolation.
Some key features of the MEAN WELL DC/DC module type converters include wide input range, regulated and unregulated models, single and dual output selections, multiple isolation levels, as well as various control functions such as remote ON/OFF, remote sense, and output voltage trimming. The DC/DC module type converters are suitable for small to medium power level devices that require discrete voltages from a single DC bus, and MEAN WELL has a large selection for all types of footprint and size requirements.
- SIP, DIP, SMD, and half-brick types for selection
- Wide input range
- Built-in protection circuit for selected models
- Single and dual output models
- Various isolation levels
- Remote ON/OFF control, remote sense, and output voltage trimming for selected models
- Slim dimensions and high power density