NSP/RSP Series High-Efficiency Enclosed AC/DC Power Supplies

MEAN WELL power supplies deliver robust performance across a wide range of voltages and power levels for industrial systems

Image of MEAN WELL USA Inc. High-Efficiency Enclosed AC/DC Power Supplies for Demanding Applications MEAN WELL NSP and RSP series enclosed AC/DC power supplies offer single-output configurations ranging from 75 W to 3,200 W, supporting input voltages from 88 VAC to 305 VAC and 120 VDC to 431 VDC. With active power factor correction (PFC) and high conversion efficiencies up to 94.5%, they are engineered for reliable operation in harsh environments with a wide temperature range from -40°C to +85°C. Models feature low-profile designs, remote ON/OFF control, remote sensing, and programmable output voltage and current capabilities.

Advanced protection mechanisms include short-circuit (SCP), overload (OLP), overvoltage (OVP), and overtemperature (OTP) safeguards. Select models support peak power delivery up to 200% for short durations, making them ideal for dynamic loads. High-power variants offer intelligent fan speed control, auxiliary outputs, and optional CANBus or PMBus communication interfaces for system integration.

This generation of models introduces expanded safety certifications, enhanced thermal performance, and broader application coverage. These units are designed with reinforced insulation, lower leakage current, and additional compliance for medical and household standards while maintaining the industrial-grade reliability and configurability engineers expect. The result is a more versatile platform that supports both legacy and emerging design requirements.

Features
  • Wide input voltage range: 88 VAC to 305 VAC/120 VDC to 431 VDC
  • Efficiency up to 94.5% with active PFC and low standby power
  • Remote ON/OFF, remote sense, and DC-OK signal support
  • Programmable output voltage and constant current (on select models)
  • Built-in protections: OVP, OCP, SCP, and OTP with auto-recovery
Applications
  • Industrial automation and control systems
  • Laser processing and CNC machinery
  • Medical and household electronics
  • Test and measurement equipment
  • Redundant and scalable power systems
2025-11-17 תאריך הפרסום