HLG Series High-Performance LED Drivers
MEAN WELL's HLG series LED drivers are highly reliable, flexible power solutions for high-end lighting systems
MEAN WELL's HLG(-C) series consist of 40 W to 600 W AC/DC LED drivers that feature both constant voltage and constant current output products. This series operates from 90 VAC to 305 VAC and offers a large selection of models with various output voltage and current ratings in order to fit all types of LED lighting applications. Thanks to outstanding efficiency and fanless design, the HLG(-C) drivers are able to operate in harsh environment and extreme temperature conditions, ranging from -40°C to +90°C case temperature under free air convection.
The design of metal housing along with IP67 and IP65 ingress protection level allows these LED drivers to fit both indoor and outdoor applications. The HLG series provide maximum reliability, optimal design flexibility, and various function options such as different dimming methodologies for any LED lighting system.
- 90 VAC to 305 VAC input
- Built-in active PFC function
- High efficiency: up to 96%
- Metal case and IP67/IP65 design for indoor and outdoor installations
- Output adjustable via:
- Potentiometer
- 3-in-1 dimming (1 VDC to 10 VDC or 10 V PWM signal or resistance)
- Timer dimming
- Tight HL LED drivers for Class I, Division 2 hazardous (classified) locations
- High IP65/IP67 ratings suitable for:
- LED street lighting
- Outdoor LED lighting
- General outdoor applications
- IP68/-55°C startup/10 G vibration options available
- 7-year warranty
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamps
- LED greenhouse lighting
- Type HL for use in Class I, Division 2 hazardous (classified) locations