NTS/NTU Series Reliable, Safe, and Durable DC-AC Pure Sine Wave Inverters
MEAN WELL's sine wave inverters offer industrial-grade high reliability, safety, and quality
MEAN WELL's NTS/NTU series inverters differentiate themselves from general consumer-grade inverters by adopting industrial-grade high reliability, safety, and quality. They also incorporate environmental protection and high-efficiency concept designs. They introduce designs with digital smart chips and strictly selected construction materials to ensure durability and reliability. They are designed to meet market demands of high power density, user-friendly control, and outstanding performance. The NTU family also comes with an AC by-pass function that allows for easy integration with UPS systems.
- Pure sine wave output: THD <3%
- High surge power capability
- AC output voltage and frequency selectable by DIP switch
- Protections:
- Input: reverse polarity, DC low alarm, DC low shutdown, and overvoltage
- Output: short circuit, overload, and over-temperature
- No load dissipation: <1.5 W at standby saving mode
- Wide operating temperature range
- Power ON-OFF remote control
- Battery-over-discharge protection (low-voltage disconnect)
- Suitable for lead-acid or li-ion batteries
- Home and office appliances
- Power tools
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power systems
- Wireless networks
- Telecom or datacom systems