UHP Series AC/DC Converters

MEAN WELL's UHP series AC/DC converters are ultra-slim, high-efficiency power supplies

Image of MEAN WELL's UHP Series AC/DC ConvertersMEAN WELL's UHP-200/350/500 series power supplies contribute to the increasing market demand for developing LED technologies such as LED signage. The 200 W, 350 W, and 500 W ultra-slim, high-efficiency power supplies provide a range of output voltages from 3.3 V to 48 V and can support a peak load capability of up to 150%. The fanless and half encapsulated design provides the best solution for precision instruments and equipment requiring a lightweight, small power supply without fan noise.

Features
  • Fanless design
  • Withstand 300 VAC surge input for 5 seconds
  • Built-in active PFC
  • 150% peak load capability (100 ms)
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
  • 3-year warranty
Applications
  • LED signage
  • Industrial automation machinery
  • Industrial control systems
  • Electronic instruments
2018-07-30 תאריך הפרסום