Genio 350 System on Chip (SoC)

MediaTek Genio 350 SoCs are highly integrated application processors

Image of MediaTek Genio 350 SoCMediaTek Genio 350 (MT8365 IoT application processor) architecture is a highly integrated mobile computing platform incorporating application processing, APU, DSP, and connectivity subsystems to enable smart mobile applications. This high-performance, low-power platform features advanced implementation of a quad-core Arm® Cortex®-A53 operating at up to 2.0 GHz and a powerful multi-standard video accelerator. For optimal performance, the device features NAND Flash memory, LPDDR3, DDR3/L, LPDDR4/X, and DDR4. It also supports booting from eMMC to minimize the overall BOM cost. In addition, an extensive set of interfaces is included to connect to cameras, touchscreen displays, and MMC/SD cards.

The quad-core Arm Cortex-A53 MPCore™, equipped with an Arm Neon™ engine, offers the necessary processing power to support the latest OpenOS and demanding applications such as web browsing, email, GPS navigation, and games. The 2D/3D graphics accelerator can enhance and visualize this content on a high-resolution touchscreen display. The device features an advanced audio subsystem and a multi-standard video accelerator with many decoders and encoders such as HEVC and H.264 to provide advanced multimedia applications and services such as streaming audio and video. The device implements a hardware mechanism to support advanced and sophisticated radio coexistence algorithms. The enhanced overall quality is achieved for simultaneous voice, data, and audio/video transmission on AI-embedded devices. The small footprint with low power consumption greatly reduces the PCB layout resource.

Features
  • 4x Arm Cortex-A53, 2.0 GHz
  • Integrated Mali-G52 GPU
  • Support FHD @ 60 fps dual display and HEVC codec
  • Embedded VP6 DSP and HiFi 4 DSP for Edge AI applications
  • Support 13 MP @ 30 fps camera with internal ISP and multiple cameras
  • Support USBx2: 2.0 OTG
  • Support Android, Yocto, and Ubuntu OS
  • Power efficient 14 nm SoC: Suitable for portable applications
Resources
  • Block Diagram
  • Image of MediaTek Block Diagram 
 

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GENIO 350 DC/DC LPDDR4 VDD2/VDDQMT6691OOP/AGENIO 350 DC/DC LPDDR4 VDD2/VDDQמיידית - 2879$3.01הצגת הפרטים
GENIO 350 DC/DC LPDDR4X VDDQ (0.MT6691ZXP/AGENIO 350 DC/DC LPDDR4X VDDQ (0.מיידית - 2989$3.01הצגת הפרטים
GENIO 350 PMICMT6357ARV/AGENIO 350 PMICמיידית - 1554$13.31הצגת הפרטים
2024-09-19 תאריך הפרסום
2025-12-18 עודכן