Genio 700 System on Chip (SoC)

MediaTek Genio 700 for advanced multimedia and AI-empowered SoC for industrial and commercial IoT applications

Image of MediaTek Genio 700 System on Chip (SoC)MediaTek Genio 700 (MT8390) IoT application processor devices are highly integrated, powerful platforms designed for a wide range of artificial intelligence (AI) and Internet of Things (IoT) use cases requiring high-performance edge processing, advanced multimedia and connectivity capabilities, multiple high-resolution cameras, connected touchscreen displays, and use of a multi-tasking high-level operating system (HLOS).

The highly capable eight-core application processor utilizes the Arm® DynamIQ™ technology by combining high-performance Cortex-A78 and power-efficient Cortex-A55 cores, equipped with Arm Neon™ engine. The application processor offers the necessary processing power to support the latest OpenOS and its demanding applications such as web browsing, email, and games. This content can be enhanced by the 2D/3D graphics accelerator (Arm Mali™-G57 MC3 GPU) and then visualized on a high-resolution touchscreen display. The device features multi-standard video encoder and decoder engines and an advanced audio subsystem to provide advanced multimedia applications and services such as streaming audio and video.

The AI processor unit (APU) enables deep learning, neural network (NN) acceleration, and computer vision (CV) applications. The latter, combined with the up to 32 MP camera, can clearly and accurately perform AI vision functions such as facial recognition, object identification, scene analysis, optical character recognition, and much more.

Features
  • Leading 6 nm chip design
  • Eight-core CPU including 2x super cores (Arm Cortex-A78) and 6x efficiency cores (Arm Cortex-A55)
  • Up to 8 GB of 2-channel or 4-channel 16 Bit LP4(x) memory
  • Integrated Mali-G57 GPU to support dual display and AV1/H.265/H.264 codec
  • Embedded powerful multi-core AI processors for edge AI applications
  • Support 32 MP @ 30 fps camera with internal ISP
  • Flexible high speed I/O interface to support Wi-Fi® 6 and 5G sub-6 module
  • I/O support 1x PCIe® Gen2, 1x USB3.1, 2x USB2.0 OTG/Host, and 1x Giga Ethernet MAC
  • Support Android™/Linux Yocto®/Ubuntu® OS
Applications
  • Smart retail: digital signage, desktop POS
  • Industrial: edge AI, IoT gateway, HMI
  • Smart home: fitness, smart home appliances
Diagram

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GENIO 1200, GENIO 700< GENIO 510MT6680P/AGENIO 1200, GENIO 700< GENIO 510מיידית - 2255$1.74הצגת הפרטים
GENIO 700 SOCMT8390AV/AZAGENIO 700 SOCמיידית - 810$240.80הצגת הפרטים
GENIO 700 SOCMT8390IV/KZAGENIO 700 SOCמיידית - 416$270.87הצגת הפרטים
GENIO 700 , GENIO 510 VMDDR CONTMA5721FP/AGENIO 700 , GENIO 510 VMDDR CONTמיידית - 2320$2.91הצגת הפרטים
GENIO 700 , GNEIO 510 PMIC QUADMT6319LP/AGENIO 700 , GNEIO 510 PMIC QUADמיידית - 2809$25.93הצגת הפרטים
GENIO 700, GENIO 510 PMICMT6365IBW/BGENIO 700, GENIO 510 PMICמיידית - 2224$25.93הצגת הפרטים
2025-12-16 עודכן
2024-09-13 תאריך הפרסום