High Precision Tweezers
Menda/EasyBraid/Tronex high-precision tweezers are chemical and acid resistant
Menda/EasyBraid/Tronex high precision tweezers are manufactured from either anti-acid, anti-magnetic 316L stainless steel or grade 1 titanium, making them chemical and acid resistant. The tweezers are manufactured with very precise tips for electronics manufacturing, rework and repair, medical device manufacturing, laboratory, cleanroom, military, and aerospace applications.
- Constructed of either anti-acid, anti-magnetic stainless steel (AISI 316L) or grade 1 nonferrous titanium alloy
- High precision tips
- Tweezers with carbon fiber and ceramic tips can be replaced when worn or broken
- Chemical and corrosion-resistant
- Tweezers with ESD safe ergonomic grips provide enhanced operator comfort for repetitive task applications
- Made in Switzerland
- Electronics industry
- Laboratory and medical applications in moderately aggressive chemical environments
- Handling of EOS/ESD sensitive components
- Handling of components during thermal, chemical, and soldering processes
- Processes where very rigid tips are required
- Handling components in cleaning/chemical processes
- Applications where high strength-to-weight ratio is required
- Cleanrooms
- Hard hairsprings
- Handling of EOS/ESD sensitive components and devices in electronics assembly and lab applications
- For use in applications under a microscope or very restricted access
- Delicate applications that require holding a small component firmly while granting good visibility
- Ideal for use where repetitive handling tasks are performed
- Precision cutting, dissecting, and segmenting tiny items while working in narrow spaces
- Cutting soft copper, gold, silver, and magnetic wires
- Used in medical device manufacturing
High Precision Tweezers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15AGW-CH | CUTTING TWEEZERS, LARGE CUTTING | מיידית - 3 | $274.43 | הצגת הפרטים |
![]() | ![]() | 00D-SA-CH | PRECISION SS TWEEZERS, SERRATED | מיידית - 0 | $161.05 | הצגת הפרטים |
![]() | ![]() | 3C-SA-CH | PRECISION SS TWEEZERS, LIKE 3 BU | מיידית - 1 | $158.30 | הצגת הפרטים |
![]() | ![]() | 00-SA-CH | PRECISION SS TWEEZERS, STRONG BO | מיידית - 1 | $161.05 | הצגת הפרטים |
![]() | ![]() | 3CB-SA-CH | PRECISION SS TWEEZERS, BENT VERY | מיידית - 1 | $165.31 | הצגת הפרטים |
![]() | ![]() | 7-SA-CH | PRECISION SS TWEEZERS, CURVED VE | מיידית - 1 | $184.65 | הצגת הפרטים |
![]() | ![]() | AA-SA-CH | PRECISION SS TWEEZERS, GENERAL P | מיידית - 1 | $134.55 | הצגת הפרטים |
![]() | ![]() | 2A-SA-CH | PRECISION SS TWEEZERS, SLIGHT TA | מיידית - 1 | $158.30 | הצגת הפרטים |
![]() | ![]() | SS-SA-CH | PRECISION SS TWEEZERS, VERY THIN | מיידית - 1 | $166.23 | הצגת הפרטים |
![]() | ![]() | 15ARW-E | EPOXY COATED, ROUNDED TIPS, CARB | מיידית - 8 | $458.64 | הצגת הפרטים |