Solderable Spring Contact for Component Placement

METZ CONNECT's ASM connector family can now "push fit" for improved production efficiency

Image of Metz Connect's Solderable Spring ContactsMETZ CONNECT's ASM connector family, the ASM01 and the ASM02, offers a surface-mount spring contact solution supplied on tape and reel which gives customers the possibility to "push fit" through-hole components directly onto a PCB. Thanks to the design of the ASM01 and ASM02 and its packaging, the user can place through-hole components on both sides of the PCB and thus maximize the limited space that is often available.

The ASM01 or ASM02 is placed on the PCB automatically along with the other SMT components. Once the PCB has passed through the reflow oven, the remaining through-hole components can now "push-fit" onto the spring contacts through an automated or manual process. As a result, production efficiencies are created by removing hand soldering, and because of the high-quality contact between the component and the ASM connector, PCB rework is eliminated in most cases.

Click here for more information on the ASM01 and ASM02 connector family

Download the brochure here

Features
  • Cross sections:
    • 0.75 mm2 to 1.5 mm2 (ASM01Y)
    • 0.10 mm2 to 0.75 mm2 (ASM01W)
    • 0.25 mm2 to 0.50 mm2 (ASM02V)
  • Direct connection of multi-conductor components
  • Compact size 
  • Technical alternative to manual soldering SMT-solderable (according to IPC/JEDEC J-STD-020D-MSL 1)
  • Component placement possible on both sides of the PCB
  • Tape and reel packaged

ASM01Y Spring Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN TERM WTB 16-18 AWG TINASM01Y0164-2G16CONN TERM WTB 16-18 AWG TINמיידית - 5226$1.11הצגת הפרטים
CONN TERM WTB 16-18 AWG TINASM01Y0164-3G16CONN TERM WTB 16-18 AWG TINמיידית - 1100$1.15הצגת הפרטים

ASM01W Spring Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN TERM WTB 18-26 AWG TINASM01W0164-0G16CONN TERM WTB 18-26 AWG TINמיידית - 9500$1.11הצגת הפרטים
CONN TERM WTB 18-26 AWG TINASM01W0164-1G16CONN TERM WTB 18-26 AWG TINמיידית - 46275$1.11הצגת הפרטים

ASM02V Spring Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLOCK 1POS TOP ENTRY SMDASM02V0108-0G16TERM BLOCK 1POS TOP ENTRY SMDמיידית - 11838$1.61הצגת הפרטים
TERM BLOCK 1POS TOP ENTRY SMDASM02V0108-1G16TERM BLOCK 1POS TOP ENTRY SMDמיידית - 7232$1.61הצגת הפרטים
2018-07-31 תאריך הפרסום